Omron Tactile Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B3F1026
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 50000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
B3F1052
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Projected Plunger | N.O. | 300000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
B3F1070
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
B3F3105
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 300000 | Through Hole | PC Pins | Right Angle | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
B3AL1001P
Switch Tactile N.O. SPST Button J-Lead 0.05A 16VDC 2.45N SMD T/R
|
|
Omron | Switch Tactile | Long Stroke | SPST | Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
B3F1060
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
B3WN-6005
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
B3U1000PB
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
|
|
Omron | Switch Tactile | Ultra-Small | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
B3W1000
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
|
|
Omron | Switch Tactile | SPST | Flat Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
B3U1100P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
|
|
Omron | Switch Tactile | Ultra-Small | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
B3FS-1002
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
|
|
Omron | Switch Tactile | SPST | Flat Round Button | N.O. | 300000 | Surface Mount | Gull Wing | Straight | Bag | 100 | 100 | No | No | No | No | No | EAR99 | No | No | |||||||||||
B3FS1010
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
|
|
Omron | Switch Tactile | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
B3M-6009-J Long-stroke Tactile Switch |
|
Omron | Switch Tactile | |||||||||||||||||||||||||||||
B3F-4000
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 3000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
B3F4005
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 2.55N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
B3S1002P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 500000 | 300000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
B3F-4050
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Projected Plunger | N.O. | 3000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
B3F-4055
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
|
|
Omron | Switch Tactile | Miniature | SPST | Projected Plunger | N.O. | 1000000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
B3F6022
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole T/R
|
|
Omron | Switch Tactile | Miniature | SPST | Flat Round Button | N.O. | 300000 | Through Hole | PC Pins | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
B3FS4002P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 3000000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
B3S1102P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 500000 | 500000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
B3SL1022P
Switch Tactile N.O. SPST Extended Round Button J-Lead 0.05A 12VDC 1.96N SMD T/R
|
|
Omron | Switch Tactile | SPST | Extended Round Button | N.O. | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | No | No | EAR99 | No | |||||||||||||
B3SN3012
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD Bag
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 50000 | 50000 | Surface Mount | J-Bend | Straight | Bag | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
B3SN3112P
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD T/R
|
|
Omron | Switch Tactile | SPST | Round Button | N.O. | 50000 | 50000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
B3W1152
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
|
|
Omron | Switch Tactile | SPST | Projected Plunger | N.O. | 300000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No |