Pulse Electronics Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FE2X03-3-3NL
Common Mode Chokes Dual 3300uH 1.5A 0.215Ohm DCR Thru-Hole
|
$1.4282 에서 $1.5021로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3300u | 1.5 | 0.215 | 1.5kVAC | 17.9 | 17.9 | 12.9 | No | No | No | No | No | No | EAR99 | No | ||||||||||
FE2X39-3-2NL
Common Mode Chokes Dual 39000uH 0.35A 2.6Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 39000u | 0.35 | 2.6 | 1.5kVAC | 18.4 | 13.4 | 20.4 | No | No | No | No | No | No | EAR99 | No | ||||||||||
PA2670NL
Common Mode Chokes Dual 500uH 1kOhm 16A 0.00425Ohm DCR SMD Tube
|
$3.50 에서 $3.802로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 500u | 1.5u(Min) | 1k@4MHz | 16 | 0.00425 | 1.5kVrms | 31 | 25.4 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
PA2746NL
Common Mode Chokes Dual 96uH 350Ohm 6A 0.0043Ohm DCR SMD
|
$0.819
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 96u | 250n(Min) | 350@4MHz | 6 | 0.0043 | 1.5kVrms | 13.2 | 13.2 | 5.6 | No | No | No | No | No | No | EAR99 | No | ||||||||
P0421NL
Common Mode Chokes Dual 220uH 10.5kOhm 3.3A 0.06Ohm DCR SMD Tube
|
$1.282 에서 $1.403로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 220u | 9.8u | 10.5k@18MHz | 3.3 | 0.06 | 1.5kVrms | 19.6 | 17 | 9.9 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||
H6503NL
Common Mode Chokes Dual 100uH 0.3Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 100u | 250n(Max) | 0.3 | 500VAC | 9.27 | 6.22 | 5.5 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||
H6504NLT
Common Mode Chokes Dual 250uH 0.18Ohm DCR SMD T/R
|
$1.246
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 250u | 200n(Max) | 0.18 | 500VAC | 9.27 | 6.22 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
PA2742NL
Common Mode Chokes Quad 397uH 1.5kOhm 1A 0.092Ohm DCR SMD Automotive AEC-Q200
|
$0.845 에서 $0.8681로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Quad | 4 | 397u | 600n(Min) | 1.5k@6MHz | 1 | 0.092 | 1.5kVrms | 9.1 | 8.9 | 7.9 | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PE-0805CCMC261STS
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD T/R
|
$0.363 에서 $0.3756로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PH9455.105NL
Common Mode Chokes Dual 1000uH 1.5kOhm 22A 0.0021Ohm DCR Thru-Hole Tray
|
$4.145 에서 $4.435로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1000u | 1.5k(Min)@15.94MHz | 22 | 0.0021 | 1.5kVrms | 30 | 19 | 28 | Tray | No | No | No | No | EAR99 | No | ||||||||||
R0003NLT
Common Mode Chokes Triple 20uH 30dB 0.4Ohm DCR SMD T/R
|
$1.85 에서 $1.923로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
PE-53913
Common Mode Chokes Dual 6000uH 1A 0.45Ohm DCR SMD Tube
|
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PE-1206CCMC601STS
Common Mode Chokes Dual 600Ohm 100MHz 0.26A 0.8Ohm DCR SMD T/R
|
$0.4352 에서 $0.4503로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PE-96186NL
Common Mode Chokes Dual 2700uH 6.3A 0.04Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2700u | 20u(Min)|45u(Max) | 6.3 | 0.04 | 33 | 18.29 | 34.04 | No | No | No | No | No | No | EAR99 | No | ||||||||||
T1042NLT XFMR, Dual, T1, BH |
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PE-69011NLT
Surface Mount Common Mode Chokes
|
$4.895 에서 $5.111로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
PE-62891NL
Common Mode Chokes Dual 10000uH 1kHz 1.8A 0.24Ohm DCR Thru-Hole
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 10000u(Min) | 130u(Min) | 1k | 1.8 | 0.24 | 1.25kVrms | 31.75 | 31.75 | 15.24 | No | No | No | No | No | No | EAR99 | No | ||||||||
PG1265NL
Common Mode Chokes Dual 380uH 900Ohm 20A 0.0041Ohm DCR SMD Tube
|
주식
106
|
Pulse Electronics | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PH9455.405NL
Common Mode Chokes Dual 4500uH 4.4kOhm 12A 0.0085Ohm DCR Thru-Hole Tray
|
주식
270
$3.383
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
PA5140.405NLT
Common Mode Chokes Dual 400uH 1.67kOhm 14A 0.0055Ohm DCR SMD T/R
|
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 400u | 2u | 1.67k@2.84MHz | 14 | 0.0055 | 1kVrms | 19.5 | 19.8 | 19.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
PA3747.305NL
Common Mode Chokes Dual 1920uH 5.08kOhm 2.75A 0.0495Ohm DCR Thru-Hole
|
$2.623 에서 $2.915로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1920u(Min) | 5.08k@1MHz | 2.75 | 0.0495 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA5141.505NLT
Common Mode Chokes Dual 470uH 1.95kOhm 18A 0.0042Ohm DCR SMD T/R
|
$2.622 에서 $2.636로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 470u | 2u | 1.95k@1.96MHz | 18 | 0.0042 | 1kVrms | 23.5 | 24.3 | 22.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
PE-68002 Common Mode Chokes Quad 68uH 40dB 0.35Ohm DCR Thru-Hole Tube |
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line | Quad | 4 | 68u(Min) | 40dB@100MHz | 0.35 | 10.16 | 10.16 | 7.62 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||
B2005NL
Common Mode Chokes Dual 9000uH 33dB 100kHz 0.6Ohm DCR Thru-Hole Tray
|
$3.675 에서 $3.85로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 9000u | 33dB@100MHz | 100k | 0.6 | 1.5kVrms | 12.7 | 10.16 | 12.7 | Tray | No | No | No | No | No | No | EAR99 | No | ||||||||
FE2X10-4-2NL
Common Mode Chokes Dual 10000uH 1.2A 0.41Ohm DCR Thru-Hole
|
$2.529 에서 $2.643로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 10000u | 1.2 | 0.41 | 1.5kVAC | 23.4 | 15.9 | 25.4 | No | No | No | No | No | No | EAR99 | No |