AD9249-65EBZ, Evaluation Board designed for the AD9249, hex (16-channel) 14-bit ADC
Analog Devices이 부품 AD9249BBCZ 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Communication Receiver
- Data Acquisition System
- Medical Imaging
Description
- AD9249-65EBZ, Evaluation Board designed for the AD9249, hex (16-channel) 14-bit ADC. This reference design provides the support circuitry required to operate the device in various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALDZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9249
최종 제품의 경우
-
ADC Resolution14 Bit
-
Number of Channels16CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD9508BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray | 구매 | |
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
ADP2108AUJZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT T/R | 구매 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD9249BBCZRL7-65 | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial 144-Pin CSP-BGA T/R | 구매 | |
|
AD9249BBCZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial 144-Pin CSP-BGA Tray | 구매 |