I2C/SMBUS/PMBUS Controller Demo Board
Analog Devices이 부품 PCA9665PW 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Portable
Description
- Demonstration circuit 1613A is a USB-based controller with generic Inter Integrated Circuit (I2C) ports as well as SMBUS/PMBUS capabilities. It is designed to mate with family of LT powerPlay demonstration boards
최종 제품의 경우
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
피쳐링 부품 (57)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1761ES5-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC4210-1CS6 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 | 구매 | |
|
93LC46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
74HC125D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO | 구매 | |
|
LTC4210-1CS6#2LKPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 | 구매 | |
|
LTC6905CS5-96 | Analog Devices | Silicon Oscillators | Silicon Oscillator 24MHz/ 48MHz/ 96MHz- CMOS 5-Pin TSOT-23 | 구매 | |
|
MOCD207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 구매 | |
|
LT3439EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP T/R | 구매 | |
|
LT1761ES5-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 구매 |