JMBADGE2008, JMBADGE: Flexis Badge Board is a low-cost Development Board that including the MCF51JM128 ColdFire USB Microcontroller
NXP Semiconductors이 부품 MCF51JM128VLH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Security
Description
- JMBADGE2008, Flexis Badge Board is a low-cost development board that allows you to design with multiple solutions on a single board, including the MCF51JM128 ColdFire USB MCU, MMA7260QT 3-axis Accelerometer, MC34673 Li-Ion Battery Charger and the MPR084 Capacitive Touch Sensor
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameColdFire
-
Core ProcessorColdfire V1
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3464ETS8#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 | 구매 | |
|
LP2981IM5X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
LT3464ETS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LP2981IM5X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
MCF51JM128VLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray | 구매 |