Power Supply Designed to Power the Cyclon-III FPGA 3C25F324 Starter Kit Based TPS51116 Buck Converter Demonstration Board
Texas Instruments이 부품 TPS51116PWP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- FPGA Solutions
Description
- Power Supply Designed to Power the Cyclon-III FPGA 3C25F324 Starter Kit Based TPS51116 Buck Converter Demonstration Board, 1.25V, 2.5V DC to DC Multi-Output Power Supply for FPGA Solutions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1.25|2.5 V
-
Output Current3@1.25V|6@2.5V A
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UA78M05IDCYG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
UA78M05IDCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
UA78M05IDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
UA78M05IDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TPS51116PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS51116PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP Tube | 구매 | |
|
TPS51116PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS51116PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10A 400kHz 20-Pin HTSSOP EP Tube | 구매 |