Typical Application for LTC1844 - 150mA, Micro-power, Low Noise, VLDO Linear Regulator
Analog Devices이 부품 LTC1844 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LTC1844 - 150mA, Micro-power, Low Noise, VLDO Linear Regulator. The LTC1844 Series are low noise VLDOTM (very low dropout) linear regulators designed for low power/portable applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 6.5 V
-
TopologyLDO
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1844ES5-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-2.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-3.3#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-BYP#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-2.5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 | 구매 | |
|
LTC1844ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1844ES5-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R | 구매 |