Typical Application for NCP114 300 mA CMOS Low Dropout Regulator
onsemi이 부품 NCP114 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Bluetooth
- GPS
- Medical Equipments
- Mobile Phone
- Personal Digital Assistant
- Smart Phone
- Wireless Handsets
- Wireless LAN
Description
- Typical Application for NCP114 300 mA CMOS Low Dropout Regulator. The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (58)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP114ASN120T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin TSOP T/R | 구매 | |
|
NCP114AMX350TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX280TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX220TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.2V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX250TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX180TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX260TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.6V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114BMX330TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114ASN280T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin TSOP T/R | 구매 | |
|
NCP114AMX120TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114AMX185TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.85V 0.3A 4-Pin UDFN EP T/R | 구매 | |
|
NCP114ASN270T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V 0.3A 5-Pin TSOP T/R | 구매 |