Typical Application for NCP571 150 mA CMOS Low Iq Low Output Voltage Regulator
onsemi이 부품 NCP571 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Camcorder
- Cameras
- Handheld Instruments
Description
- Typical Application for NCP571 150 mA CMOS Low Iq Low Output Voltage Regulator. The NCP571 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP571MN08TBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V 0.15A 6-Pin DFN EP T/R | 구매 | |
|
NCP571MN12TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 6-Pin DFN EP T/R | 구매 |