EV charging solutions for AC and DC chargers

Discover supercharged solutions from Littelfuse to enhance safety, efficiency, and reliability for AC, DC, and wireless EV charging.

Explore an in-depth overview of the global electric vehicle (EV) charging market. Littelfuse offers a step-by-step look at the features and benefits of their EV charging solutions for AC, DC, and wireless charging stations, as well as each type of charger’s block diagram.

Types of electric vehicle charging stations

 

US   AC Level 1
120V AC, 1-phase, 12A or 16A max.
continuous current
Rest of World Mode 1 (AC)   Mode 2 (AC)
250V AC, 1-phase, 16A max.
-OR-
480V AC, 3-phase, 16A max.
Cord with no pilot or auxiliary connections
  250V AC, 1-phase, 32A max.
-OR-
480V AC, 3-phase, 32A max.
Cord with control pilot & shock protection
  Delivers AC power from the wall socket to vehicle’s on-board charger
Typically takes 8-12 hours* to charge fully depleted battery
  As defined by SAE J1772
  As defined by IEC 61851-1

 

* Charge time dependent on vehicle’s battery capacity and charge acceptance rate

US   AC Level 2
208V-240V AC, 1-phase, ≤ 80A max.
continuous current
Rest of World Mode 3 (AC)
250V AC, 1-phase, 32A max.
-OR-
480V AC, 3-phase, 63A max.
Permanently connected to AC supply with control pilot & shock protection
  Delivers AC power from the electrical supply to vehicle’s on-board charger
Typically takes 4-6 hours* to charge fully depleted battery
  As defined by SAE J1772
  As defined by IEC 61851-1

 

* Charge time dependent on vehicle’s battery capacity and charge acceptance rate

 

AC charging station

   1. Power Board    3. Control Board
  • Fuse
  • MOV
  • AC Contactor
  • AC Relay
  • Reed Relay
  • TVS Diode
  • Diode Array
  • Linear Optocoupler
  • Solid State Relay
  • Rotary Switch
   2. Charging Gun    4. Auxiliary Power Supply
  • Reed Sensor
  • Temperature Sensor
  •  Snap Switch
  • Fuse
  • PPTC
  • MOV
  • SIDACtor®
  • Schottky Diode

 

US   DC Fast Charger
380V-600V AC, 3-phase input;
DC output
Rest of World Mode 4 (DC)
AC or DC input supply, cord or permanently connected, with control pilot & shock protection
  Delivers DC power, bypassing the vehicle’s on-board charger
Typically provides 80% charge of fully depleted battery within 15 to 30 minutes*
  As defined by SAE J1772
  As defined by IEC 61851-1

 

* Charge time dependent on vehicle’s battery capacity and charge acceptance rate

 

DC charging station

   1. Power Board    6. Power Distribution Unit
  • Reed Sensor
  • Snap Switch
  • Fuse
   2. Charging Gun    7. Input Protection
  • TVS Diode Array
  • Polymer ESD
  • Tactile Switch
  • Fuse
  • Surge Protection Device
  • TVS Diode
  • Current Transformer
  • AC Earth Fault Relay
   3. Communication    8. DC Output Protection
  • Reed Sensor
  • Temperature Sensor
  •  Snap Switch
  • DC Fuse
  • HVDC Contactor
  • Earth Fault Relay
   4. Rectification & PFC    9. Auxiliary Power Supply
  • SiC / Si MOSFET
  • Rectifier Diode / Module
  • Gate Driver
  • Temperature Sensor
  • Fuse
  • MOV, GDT, SIDACtor® + MOV
  • Si MOSFET
  • Rectifier Diode
   5. DC-DC Conversion    10. Charging Plug
  • SiC / Si MOSFET
  • Rectifier Diode / Module
  • Gate Driver
  • Temperature Sensor
  • Temperature Sensor
  • Reed Sensor
  • Snap Switch

 

 

LEARN MORE - EV CHARGING SOLUTIONS PDF

 

관련 상품 참조

TMOV20RP320EL2B7

Littelfuse バリスタ 보기

 

SEE MORE RELATED PRODUCTS

JLLN FUSES      828 FUSES      XTREME VARISTORS

PSR HIGH SPEED FUSES      SPD SURGE SUPPRESSORS      ROTARY SWITCHES

SNAP SWITCHES      X2-CLASS MOSFET      IXD_6XX GATE DRIVER

 

Energy-and-Power-banner-639x160



최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.