Module
유사한 태그
A Major Revolution in Maintenance: AI/IoT-Guided Predictive Maintenance that Prevents Downtime
Manufacturers in all industries know the key to better productivity is keeping the production equipment running smoothly without unexpected stops. Short stoppages often do occur, however, and longer downtime for repair or part replacement remains a risk.
Image Sensor Module, Vision Module, Camera Module – What Are the Differences?
Camera modules offer many features that can be used for specific applications. Additionally, software, drivers and tools are available for fast connectivity to a system. Reading out image data and making it available for further processing is easy, and the camera can be operated with simple and precise controls. All this ease-of-use support is missing in sensor modules. This means, that much more effort, adjustment and know-how are required to implement a good and stable solution. It also increases the development risk. Image sensor modules consist solely of hardware and the developer must integrate and install them by himself into the system to produce the data flow and control. Terminology in this field is not always consistent: terms such as “vision module”, “imaging module” or just “module” do not always describe elements with the same features and parameters. Each case requires a careful review of what is offered and whether it will meet your requirements.
High-Isolated IGBT DC Module for the Installation of Industrial Application Power Solutions
In the industrial application environment, electronic equipment is exposed to complicated electromagnetic interference, and the stability of the equipment will be affected which eventually caused system failure. The High-Isolated IGBT DC module unveiled by Murata is an option for the design of high-isolated power supply products in this essay.