Congatec GmbH 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
015500
Qseven SOM with Pentium Processor 8GB RAM
|
$504.15
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | Qseven | Integrated in SoC | No | AMI Aptio UEFI 8MB | 2 | DDR3L | 8G | 1867MHz | 1 | 0 | 1 | 1 | 1 | 6 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I211 | 1000Mbps | LCD | Intel Gen 9 | DP|eDP|HDMI|LVDS|MIPI-CSI | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | Linux|Linux Yocto | 70 | 70 | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||
047502
Basic COM Express SOM with Xeon Processor 48GB RAM
|
$1,849.11
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1548 | 8 Core | 2G | 45 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | Basic COM Express | SoC Integrated | No | 12M | 2 | DDR4 | SODIMM | 48G | 2133MHz | 2 | 0 | 1 | 1 | 0 | 8 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | Linux Ubuntu 14.10 | No | 125 | 95 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||||
047505 COM Express Type 7 Basic Module with D1508 Processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache and 2133 MT/s dual channel DDR4... |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
047520 COM Express Type 7 Basic Module with D1559 processor with 12 Cores, 1.5GHz up to 2.1GHz core frequency, 18MB Cache and 2133 MT/s dual channel DDR4... |
$2,317.59
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050051 Passive Cooling Solution for SMARC 2.0 Module with lidded Atom processor |
$24.43
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
047503
Basic COM Express SOM with Xeon Processor 48GB RAM
|
从 $747.75 到 $810.35
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1527 | Quad Core | 2.2G | 35 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | Basic COM Express | SoC Integrated | No | 6M | 2 | DDR4 | SODIMM | 48G | 2133MHz | 2 | 0 | 1 | 1 | 0 | 8 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | Linux Ubuntu 14.10 | No | 125 | 95 | No | Unknown | Unknown | Unknown | |||||||||||||
048020 Mini COM Express SOM with Pentium Processor 16GB RAM |
从 $546.76 到 $592.54
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | N4200 | Quad Core | 1.1G | 6 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | Mini COM Express | Integrated in SoC | No | 2M | AMI Aptio UEFI 8MB | 2 | DDR3L | SODIMM | 16G | 1866MHz | 2 | 1 | 1 | 8 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Intel I210|Intel I211 | 1000Mbps | LCD | Intel Gen 9 HD | DP|HDMI|LVDS | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | Android | Linux Yocto | 84 | 55 | No | Unknown | Unknown | Unknown | ||||||||||
048000 Mini COM Express SOM with Atom Processor 16GB RAM |
从 $538.84 到 $583.95
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | x7-E3950 | Quad Core | 1.6G | 12 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | Mini COM Express | Integrated in SoC | No | 2M | AMI Aptio UEFI 8MB | 2 | DDR3L | SODIMM | 16G | 1866MHz | 2 | 1 | 1 | 8 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Intel I210|Intel I211 | 1000Mbps | LCD | Intel Gen 9 HD | DP|HDMI|LVDS | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | Android | Linux Yocto | 84 | 55 | No | Unknown | Unknown | Unknown | ||||||||||
016421 High Performance NXP I.Mx8 Series |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
015522
Qseven SOM with Pentium Processor 8GB RAM
|
从 $286.59 到 $310.58
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | Qseven | Integrated in SoC | No | AMI Aptio UEFI 8MB | 2 | DDR3L | 8G | 1867MHz | 1 | 0 | 1 | 1 | 1 | 6 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I211 | 1000Mbps | LCD | Intel Gen 9 | DP|eDP|HDMI|LVDS|MIPI-CSI | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | Linux|Linux Yocto | 70 | 70 | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||
047521 COM Express Type 7 Basic Module with D1539 processor with 8 Cores, 1.6GHz up to 2.2GHz core frequency, 12MB Cache and 2133 MT/s dual channel DDR4... |
从 $1,438.54 到 $1,558.98
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
047500
Basic COM Express SOM with Xeon Processor 48GB RAM
|
$3,563.28
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1577 | 16 Core | 1.3G | 45 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | Basic COM Express | SoC Integrated | No | 24M | 2 | DDR4 | SODIMM | 48G | 2133MHz | 2 | 0 | 1 | 1 | 0 | 8 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | Linux Ubuntu 14.10 | No | 125 | 95 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||||
041600 COM Express Type 6 Basic Module with AMD Embedded V-Series |
$947.93
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050012 SMARC SOM with Atom Processor 2GB RAM |
从 $258.85 到 $280.53
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
049410 COM Express Mini Type10 Module with Intel Processor |
从 $381.68 到 $413.63
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
45906
Basic COM Express SOM with Xeon Processor 32GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
46401
conga-TS67/i7-2655LE Intel® Core i7-2655LE dual Coreprocessor with 2.2GHz , 4MB L3 cache and 1333MT/s dual channel DDR3 memory interface
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
051320 SMARC Module with low-power 14nm NXP i.MX 8M Plus Quad Processor |
从 $194.14 到 $210.40
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
045950
Basic COM Express SOM with Core Processor 32GB RAM
|
从 $1,153.74 到 $1,250.33
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050110 SMARC 2.1 Module Based on Intel Series Processors |
从 $379.04 到 $410.77
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
48203
COM Express Basic with Intel Atom processor
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
45952
Basic COM Express SOM with Core Processor 32GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
016305 Conga-Qmx6 Low Power Consumption Som |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048252 Standard heat spreader For COM Express Basic Type 7 Module conga-B7AC With integrated Copper plate |
从 $56.79 到 $61.54
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
15107 Qseven SOM with Atom Processor 4GB RAM |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | Yes | Yes |