Congatec GmbH 计算机产品
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Processor Family | Application | Processor Number | Processor Cores | Processor Speed - (Hz) | PCI Mini | Form Factor | USB | Processor Thermal Design Power - (W) | PCIe Mini | PCIe x1 | System Memory Type | System Memory Socket Type | PCIe x2 | Intel Technologies | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | BIOS | Ethernet Card Number of Connectors | VGA | On Board Sound Card Type | On Board Graphic Card | RS422 | Operating Systems | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | Maximum Operating Humidity - (%) | SPI | Display Chipset Type | On Board Ethernet Card | CAN | Audio Codec | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS485 | RS232 | Ethernet Controller Type | Ethernet Speed | PCI | Android | Linux | Medical Application | Product Length - (mm) | Maximum Power Consumption - (W) | Data Cache Size - (B) | Chipset Type | Audio Interfaces | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
015500
Qseven SOM with Pentium Processor 8GB RAM
|
$504.15
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | 0 | Qseven | 6 | 0 | 0 | DDR3L | 0 | 1 | 0 | 8G | 0 | 1 | 70 | 0 | No | 1867MHz | 1 | 0 | 2 | No | LCD | 2 | 0 | 0 | 1 | AMI Aptio UEFI 8MB | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 1 | Intel Gen 9 | 1 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 0 | Intel I211 | 1000Mbps | 0 | Linux|Linux Yocto | 70 | 12 | Integrated in SoC | 0 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||
047502
Basic COM Express SOM with Xeon Processor 48GB RAM
|
$1,849.11
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1548 | 8 Core | 2G | 0 | Basic COM Express | 8 | 45 | 0 | 0 | DDR4 | SODIMM | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | 2 | 0 | 48G | 0 | 1 | 95 | 0 | No | 2133MHz | 0 | 0 | 2 | Yes | 2 | 0 | 0 | 3 | 0 | 1 | 0 | 0 | No | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Linux Ubuntu 14.10 | No | 125 | 12M | SoC Integrated | 0 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
047505 COM Express Type 7 Basic Module with D1508 Processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache and 2133 MT/s dual channel DDR4... |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
047520 COM Express Type 7 Basic Module with D1559 processor with 12 Cores, 1.5GHz up to 2.1GHz core frequency, 18MB Cache and 2133 MT/s dual channel DDR4... |
$2,317.59
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050051 Passive Cooling Solution for SMARC 2.0 Module with lidded Atom processor |
$24.43
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
047503
Basic COM Express SOM with Xeon Processor 48GB RAM
|
从 $747.75 到 $810.35
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1527 | Quad Core | 2.2G | 0 | Basic COM Express | 8 | 35 | 0 | 0 | DDR4 | SODIMM | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | 2 | 0 | 48G | 0 | 1 | 95 | 0 | No | 2133MHz | 0 | 0 | 2 | Yes | 2 | 0 | 0 | 3 | 0 | 1 | 0 | 0 | No | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Linux Ubuntu 14.10 | No | 125 | 6M | SoC Integrated | 0 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||
048020 Mini COM Express SOM with Pentium Processor 16GB RAM |
从 $546.76 到 $592.54
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | N4200 | Quad Core | 1.1G | 0 | Mini COM Express | 8 | 6 | 0 | 0 | DDR3L | SODIMM | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | 2 | 0 | 16G | 0 | 1 | 55 | 0 | No | 1866MHz | 1 | 0 | 2 | No | LCD | 2 | 0 | 0 | 1 | AMI Aptio UEFI 8MB | 0 | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | 1 | Intel Gen 9 HD | Intel HD | 0 | No | 1 | DP|HDMI|LVDS | 0 | 0 | 0 | Intel I210|Intel I211 | 1000Mbps | 0 | Android | Linux Yocto | 84 | 12 | 2M | Integrated in SoC | 0 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||
048000 Mini COM Express SOM with Atom Processor 16GB RAM |
从 $538.84 到 $583.95
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | x7-E3950 | Quad Core | 1.6G | 0 | Mini COM Express | 8 | 12 | 0 | 0 | DDR3L | SODIMM | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | 2 | 0 | 16G | 0 | 1 | 55 | 0 | No | 1866MHz | 1 | 0 | 2 | No | LCD | 2 | 0 | 0 | 1 | AMI Aptio UEFI 8MB | 0 | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | 1 | Intel Gen 9 HD | Intel HD | 0 | No | 1 | DP|HDMI|LVDS | 0 | 0 | 0 | Intel I210|Intel I211 | 1000Mbps | 0 | Android | Linux Yocto | 84 | 12 | 2M | Integrated in SoC | 0 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||
015522
Qseven SOM with Pentium Processor 8GB RAM
|
从 $286.59 到 $310.58
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | 0 | Qseven | 6 | 0 | 0 | DDR3L | 0 | 1 | 0 | 8G | 0 | 1 | 70 | 0 | No | 1867MHz | 1 | 0 | 2 | No | LCD | 2 | 0 | 0 | 1 | AMI Aptio UEFI 8MB | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 1 | Intel Gen 9 | 1 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 0 | Intel I211 | 1000Mbps | 0 | Linux|Linux Yocto | 70 | 12 | Integrated in SoC | 0 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||
047521 COM Express Type 7 Basic Module with D1539 processor with 8 Cores, 1.6GHz up to 2.2GHz core frequency, 12MB Cache and 2133 MT/s dual channel DDR4... |
从 $1,438.54 到 $1,558.98
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
047500
Basic COM Express SOM with Xeon Processor 48GB RAM
|
$3,563.28
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Xeon | D-1577 | 16 Core | 1.3G | 0 | Basic COM Express | 8 | 45 | 0 | 0 | DDR4 | SODIMM | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | 2 | 0 | 48G | 0 | 1 | 95 | 0 | No | 2133MHz | 0 | 0 | 2 | Yes | 2 | 0 | 0 | 3 | 0 | 1 | 0 | 0 | No | 0 | 0 | 0 | 0 | Intel I210AT/Intel I210IT | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Linux Ubuntu 14.10 | No | 125 | 24M | SoC Integrated | 0 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
041600 COM Express Type 6 Basic Module with AMD Embedded V-Series |
$947.93
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048110
Motherboard, 2GHz Intel CPU 8GB LPDDR4 10Mbps/100Mbps/1000Mbps 1920x1200Pixels
|
|
Congatec AG | 母板和单板计算机 | Industrial Motherboard | Intel | Atom | Industrial | x7-E3950 | Quad Core | 2GHz | 0 | Pico-ITX | 5 | 12 | 1 | 0 | LPDDR4 | 0 | 0 | 0 | 8GB | 0 | 1 | 72 | 0 | 2400M | 0 | 0 | 4 | No | CRT|LCD | 1 | 0 | 0 | AMI Aptio | 2 | 1 | Cirrus Logic CS4207 | Yes | 0 | 1920x1200@DP++|1920x1200@LVDS|4096x2160@eDP | 1 | Intel Gen 9 HD | Yes | 0 | Yes | 1 | DP++|eDP|LVDS|VGA | 0 | No | No | 0 | 0 | Intel I210 | 10Mbps/100Mbps/1000Mbps | 0 | 100 | 2M | Integrated in SoC | 1@Line Out | No | Unknown | Unknown | Unknown | |||||||||||||||||||
050012 SMARC SOM with Atom Processor 2GB RAM |
从 $258.85 到 $280.53
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
049410 COM Express Mini Type10 Module with Intel Processor |
从 $381.68 到 $413.63
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
45906
Basic COM Express SOM with Xeon Processor 32GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
46401
conga-TS67/i7-2655LE Intel® Core i7-2655LE dual Coreprocessor with 2.2GHz , 4MB L3 cache and 1333MT/s dual channel DDR3 memory interface
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051320 SMARC Module with low-power 14nm NXP i.MX 8M Plus Quad Processor |
从 $194.14 到 $210.40
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048900 Pico-ITX Board with Intel Processor Gen11 |
从 $464.88 到 $503.80
每个
|
Congatec AG | 母板和单板计算机 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048910 Pico-ITX Board with Intel Processor Gen11 |
从 $491.30 到 $532.43
每个
|
Congatec AG | 母板和单板计算机 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048902 Pico-ITX Board with Intel Processor Gen11 |
从 $380.36 到 $412.20
每个
|
Congatec AG | 母板和单板计算机 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048921 Pico-ITX Board with Intel Processor Gen11 |
从 $383.00 到 $415.07
每个
|
Congatec AG | 母板和单板计算机 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048920 Pico-ITX Board with Intel Processor Gen11 |
从 $471.49 到 $510.96
每个
|
Congatec AG | 母板和单板计算机 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048912 Pico-ITX Board with Intel Processor Gen11 |
从 $398.85 到 $432.24
每个
|
Congatec AG | 母板和单板计算机 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048901 Pico-ITX Board with Intel Processor Gen11 |
从 $397.53 到 $430.81
每个
|
Congatec AG | 母板和单板计算机 | No | Unknown | Unknown | Unknown |