MEAN WELL 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GEM18I09-P1J
Plug-In Adapter Single-OUT 9V 2A 18W Carton
|
库存
10
从 $19.8375 到 $19.8662
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 80 to 264 | Fixed | 9 | 2 | 18 | 5656VDC | 1% | 5% | 60(Max)@230VAC | 0.25@230VAC|0.45@115VAC | 47 to 63 | 500@230VAC | 84(Typ) | Center Positive | Black | No | 60mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | ||||||
GEM18I05-P1J
Plug-In Adapter Single-OUT 5V 3A 15W Carton
|
库存
1
$9.367
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 80 to 264 | Fixed | 5 | 3 | 15 | 5656VDC | 1% | 5% | 60(Max)@230VAC | 0.25@230VAC|0.45@115VAC | 47 to 63 | 500@230VAC | 80(Typ) | Center Positive | Black | No | 60mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | ||||||
GST120A20-P1M
Plug-In Adapter Single-OUT 20V 6A 120W
|
库存
3
$50.32
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 20 | 6 | 120 | 3000VAC | 1% | 4% | 70(Max)@230VAC | 0.7@230VAC|1.4@115VAC | 47 to 63 | 20@230VAC | 89(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 180mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST160A15-R7B
Plug-In Adapter Single-OUT 15V 9.6A 144W
|
从 $45.89 到 $50.40
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 15 | 9.6 | 144 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 1.85@115VAC|1@230VAC | 47 to 63 | 20@230VAC | 91(Typ) | IEC 320-C14 | Black | Yes | 100mV(Max) | Over Temperature|Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | |||||
GST36B05-P1J
Plug-In Adapter Single-OUT 5V 4.3A 21.5W
|
库存
2
$14.60
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 5 | 4.3 | 21.5 | 4242VDC | 1% | 5% | 70(Max)@230VAC | 0.45@230VAC|0.8@115VAC | 47 to 63 | 1500@115VAC | 82(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 90mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | ||||
GSM25U24-P1J
Plug-In Adapter Single-OUT 24V 1.04A 25W Carton
|
库存
6
$30.32
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical WallMount | AC/DC | 1 | 80 to 264 | Fixed | 24 | 1.04 | 25 | 4000VAC | 1% | 2% | 55@230VAC | 0.7 | 47 to 63 | 16@230VAC | 87(Typ) | US | Center Positive | Black | Yes | 180mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |||
GSM36U15-P1J
Plug-In Adapter Single-OUT 15V 2.4A 36W Carton
|
库存
4
$19.31
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical WallMount | AC/DC | 1 | 80 to 264 | Fixed | 15 | 2.4 | 36 | 4000VAC | 1% | 3% | 55@230VAC | 0.9 | 47 to 63 | 16@230VAC | 87(Typ) | US | Center Positive | Black | Yes | 120mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |||
GSM40B05-P1J
Plug-In Adapter Single-OUT 5V 5A 25W
|
库存
25
从 $20.07 到 $21.23
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 5 | 5 | 25 | 4000VAC | 1% | 5% | 65@230VAC | 0.5(Typ)@230VAC|1(Typ)@115VAC | 47 to 63 | 50@230VAC | 81(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 100mV(Max) | Over Temperature|Overload | No | No | No | No | No | EAR99 | Yes | Yes | ||||
GSM40B24-P1J
Plug-In Adapter Single-OUT 24V 1.67A 40W
|
库存
16
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 24 | 1.67 | 40 | 4000VAC | 1% | 2.5% | 65@230VAC | 0.5(Typ)@230VAC|1(Typ)@115VAC | 47 to 63 | 50@230VAC | 90(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 180mV(Max) | Over Temperature|Overload | No | No | No | No | No | EAR99 | Yes | Yes | ||||
GSM90B15-P1M
Plug-In Adapter Single-OUT 15V 6A 90W
|
库存
4
$42.75
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 15 | 6 | 90 | 400VAC | 1% | 5% | 65 | 1.3 | 47 to 63 | 20@115VAC|20@230VAC | 89(Typ) | IEC 320-C8 | Center Positive | Black | Yes | 150mV(Max) | Over Voltage|Overload | No | No | No | No | No | EAR99 | Yes | Yes | ||||
GE18I12-P1J
Plug-In Adapter Single-OUT 12V 1.5A 18W Carton
|
库存
19
从 $14.60 到 $14.75
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Interchangeable WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.5 | 18 | 4242VDC | 1% | 3% | 80(Max)@230VAC | 0.4@230VAC|0.7@100VAC | 47 to 63 | 4000@230VAC | 78(Typ) | Center Positive | Black | Yes | 120mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GE24I05-P1J
Plug-In Adapter Single-OUT 5V 3A 15W Carton
|
库存
3
$38.4215
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Interchangeable WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 3 | 15 | 4242VDC | 1% | 5% | 80(Max)@230VAC | 0.4@230VAC|0.7@100VAC | 47 to 63 | 4000@230VAC | 72(Typ) | Center Positive | Black | Yes | 50mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GE18I24-P1J
Plug-In Adapter Single-OUT 24V 0.75A 18W Carton
|
库存
11
从 $33.005 到 $33.1545
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Interchangeable WallMount | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.75 | 18 | 4242VDC | 1% | 3% | 80(Max)@230VAC | 0.4@230VAC|0.7@100VAC | 47 to 63 | 4000@230VAC | 81(Typ) | Center Positive | Black | Yes | 240mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GST220A24-R7B
Plug-In Adapter Single-OUT 24V 9.2A 221W
|
库存
191
$86.66
每个
|
Mean Well Enterprises | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 9.2 | 221 | 3000VAC | 1% | 3% | 120(Max)@230VAC | 2(Typ)@230VAC|4(Typ)@115VAC | 47 to 63 | 20@230VAC | 93.5(Typ) | IEC 320-C14 | Black | Yes | 180mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GST25U15-P1J
Plug-In Adapter Single-OUT 15V 1.66A 25W
|
库存
40
从 $12.50 到 $13.70
每个
|
Mean Well Enterprises | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 15 | 1.66 | 25 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.35@230VAC|0.6@115VAC | 47 to 63 | 1500@115VAC | 87(Typ) | US | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST280A24-C6P
Plug-In Adapter Single-OUT 24V 11.67A 280.08W
|
库存
16
$58.10
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 11.67 | 280.08 | 3000VAC | 1% | 3% | 120(Max)@230VAC | 1.5(Typ)@230VAC|3(Typ)@115VAC | 47 to 63 | 16@230VAC | 93(Typ) | IEC 320-C14 | Black | Yes | 200mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GST25U12-P1J
Plug-In Adapter Single-OUT 12V 2.08A 25W
|
库存
35
从 $12.50 到 $13.70
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 12 | 2.08 | 25 | 4242VDC | 1% | 3% | 65(Max)@230VAC | 0.35@230VAC|0.6@115VAC | 47 to 63 | 1500@115VAC | 86.5(Typ) | US | Center Positive | Black | Yes | 80mV(Max) | Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | ||||
GST280A48-C6P
Plug-In Adapter Single-OUT 48V 5.84A 280.32W
|
库存
7
$109.72
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 48 | 5.84 | 280.32 | 3000VAC | 1% | 2% | 120(Max)@230VAC | 1.5(Typ)@230VAC|3(Typ)@115VAC | 47 to 63 | 16@230VAC | 94(Typ) | IEC 320-C14 | Black | Yes | 200mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GST280A12-C6P
Plug-In Adapter Single-OUT 12V 21A 252W
|
库存
100
$81.20
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 21 | 252 | 3000VAC | 1% | 5% | 120(Max)@230VAC | 1.5(Typ)@230VAC|3(Typ)@115VAC | 47 to 63 | 16@230VAC | 89.5(Typ) | IEC 320-C14 | Black | Yes | 120mV(Max) | Over Temperature|Over Voltage|Overload | No | Unknown | No | No | No | No | EAR99 | No | |||||
GP25B13A-R1B
Plug-In Adapter Triple-OUT 5V/12V/-5V 2.5A/1.2A/0.3A 28.5W Carton
|
库存
5
$34.35
每个
|
Mean Well Enterprises | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 3 | 90 to 264 | Fixed | -5|12|5 | 0.3|1.2|2.5 | 28.5 | 4242VDC | 1% | 3%|5% | 60(Max)@230VAC | 0.4@230VAC|0.8@100VAC | 47 to 63 | 1200@115VAC | 80(Typ) | IEC 320-C8 | Black | Yes | 100mV(Max)|50mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | ||||||
GP25B13D-R1B
Plug-In Adapter Triple-OUT 5V/12V/-12V 2.5A/1A/0.3A 28W Carton
|
库存
1
$52.77
每个
|
Mean Well Enterprises | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 3 | 90 to 264 | Fixed | -12|12|5 | 0.3|1|2.5 | 28 | 4242VDC | 1% | 3%|5% | 60(Max)@230VAC | 0.4@230VAC|0.8@100VAC | 47 to 63 | 1200@115VAC | 80(Typ) | IEC 320-C8 | Black | Yes | 120mV(Max)|50mV(Max)|60mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | |||||
GST40A15-P1J
Plug-In Adapter Single-OUT 15V 2.67A 40W
|
库存
18
从 $16.31 到 $16.47
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 2.67 | 40 | 3000VAC | 1% | 3% | 65(Max)@230VAC | 0.5(Typ)@230VAC|1(Typ)@115VAC | 47 to 63 | 50@230VAC | 90(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 150mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | ||||
GST40A18-P1J
Plug-In Adapter Single-OUT 18V 2.22A 40W
|
库存
2
$22.15
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 2.22 | 40 | 3000VAC | 1% | 3% | 65(Max)@230VAC | 0.5(Typ)@230VAC|1(Typ)@115VAC | 47 to 63 | 50@230VAC | 90(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 150mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No | ||||
GST60A24-P1J
Plug-In Adapter Single-OUT 24V 2.5A 60W
|
库存
1,207
从 $17.05 到 $18.60
每个
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.5 | 60 | 3000VAC | 1% | 3% | 65(Max)@230VAC | 1.4(Typ)@115VAC | 47 to 63 | 50@230VAC | 90.5(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 150mV(Max) | Over Temperature|Over Voltage|Overload|Short Circuit | No | Yes | No | No | No | No | EAR99 | No | ||||
GST40A48-P1J
Plug-In Adapter Single-OUT 48V 0.84A 40W
|
库存
7
|
Mean Well Enterprises | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 0.84 | 40 | 3000VAC | 1% | 2.5% | 65(Max)@230VAC | 0.5(Typ)@230VAC|1(Typ)@115VAC | 47 to 63 | 50@230VAC | 92(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 240mV(Max) | Over Voltage|Overload | No | Yes | No | No | No | No | EAR99 | No |