Nichicon 电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCK0J391MCO1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R Automotive AEC-Q200
|
库存
900
从 $0.265 到 $0.2844
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 390uF | 20% | 6.3VDC | Ultra Low | 0.009 | High Capacitance|High Ripple Current|Ultra Low ESR | 4.5 | 737@2Min | 2000 | Cylindrical | 8 X 7 | N/R | N/R | 7(Max) | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
PCR1D471MCL1GS
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 12mm) SMD 0.018 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
库存
149
从 $0.3151 到 $0.3258
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 20VDC | Low | 0.018 | 3.5 | 282@2Min | 4000 | Cylindrical | 8 X 12 | N/R | N/R | 12 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCR1H820MCL6GS
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10mm) SMD 0.026 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
库存
137
从 $1.0476 到 $1.0655
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 82uF | 20% | 50VDC | Low | 0.026 | 2.9 | 123@2Min | 4000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCV1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2.7A 3000h 105°C T/R Automotive AEC-Q200
|
库存
107
$0.9904
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 20% | 20VDC | Low | 0.026 | 2.7 | 1320@2Min | 3000 | Cylindrical | 10 X 12.7 | N/R | N/R | 12.7 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1H680MCL2GS
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 10mm) SMD 0.029 Ohm 3.4A 3000h 105°C T/R Automotive AEC-Q200
|
库存
3,000
$0.7443
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 68uF | 20% | 50VDC | Low | 0.029 | 3.4 | 680@2Min | 3000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1E151MCL7GS
Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 10mm) SMD 0.023 Ohm 3.6A 3000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.773
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 25VDC | Low | 0.023 | 3.6 | 750@2Min | 3000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
|
库存
19
$1.2967
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 120uF | 20% | 20VDC | Low | 0.035 | 1.8 | 480@2Min | 3000 | Cylindrical | 10 X 8 | N/R | N/R | 8 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF0E561MCO8
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk Automotive AEC-Q200
|
从 $0.2348 到 $0.2495
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 2.5VDC | Ultra Low | 0.007 | 5.6 | 500@2Min | 2000 | Aluminum Cylindrical Can | 6.3 X 9 | 2.5 | Radial | 9 | 6.3 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.05 Ohm 1.8A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
249
从 $0.513 到 $0.96
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 22uF | 20% | 25VDC | Ultra Low | 0.05 | 1.8 | 275@2Min | 2000 | Aluminum Cylindrical Can | 8 X 7 | 3.5 | Radial | 7 | 8 | Polar | Bulk | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
RR70G561MDN1
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk
|
从 $0.2003 到 $0.2189
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 4VDC | Low | 0.007 | 5.6 | 224@2Min | 2000 | Aluminum Cylindrical Can | 8 X 11.5 | 3.5 | Radial | 11.5 | 8 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | No | ||||||||||||
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
从 $0.242 到 $0.2676
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 2.5VDC | Low | 0.01 | 3.8 | 700@2Min | 2000 | Cylindrical | 6.3 X 5.7 | N/R | N/R | 5.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
GYA1E560MCQ1GS
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.3504 到 $0.3893
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 25VDC | Low | 0.05 | 0.9 | 14@2Min | 4000 | Cylindrical | 6.3 X 5.8 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYA1H101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
库存
295
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 50VDC | Low | 0.028 | 1.6 | 50@2Min | 4000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYA1H330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
库存
900
从 $0.3546 到 $0.4783
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 50VDC | Low | 0.04 | 1.1 | 16.5@2Min | 4000 | Cylindrical | 6.3 X 7.7 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
JUMT1225MPD
Cap Supercap 2.2F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 1 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
从 $0.8436 到 $1.1013
每个
|
Nichicon | 双电层电容器 - 超级电容器 | 2.2F | 20% | 2.7VDC | Standard | 1 | 1000 | 8 X 20 | 3.5 | N/R | Radial | 20 | 8 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
JUK0E685MHD
Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
|
Nichicon | 双电层电容器 - 超级电容器 | 6.8F | 20% | 2.5VDC | Low | 0.075 | 3400 | 1000 | Aluminum Cylindrical Can | 12.5 X 31.5 | 5 | N/R | Radial | 31.5 | 12.5 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCF0J821MCL1GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.01 Ohm 5.8A 2000h 105°C T/R Automotive AEC-Q200
|
从 $0.5659 到 $0.5981
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 820uF | 20% | 6.3VDC | Ultra Low | 0.01 | 5.8 | 1033@2Min | 2000 | Cylindrical | 10 X 12.7 | N/R | N/R | 12.7 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCF1A561MCL1GS
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 10mm) SMD 0.015 Ohm 4.8A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
从 $0.6221 到 $0.7673
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 10VDC | Ultra Low | 0.015 | 4.8 | 1120@2Min | 2000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCF1C151MCL1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.025 Ohm 3.5A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 16VDC | Ultra Low | 0.025 | 3.5 | 480@2Min | 2000 | Cylindrical | 10 X 8 | N/R | N/R | 8 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCJ0G561MCL9GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.2A 2000h 105°C T/R Automotive AEC-Q200
|
库存
359
从 $0.6875 到 $0.7343
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 4VDC | Low | 0.009 | 5.2 | 448@2Min | 2000 | Cylindrical | 8 X 12 | N/R | N/R | 12 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
$0.7892
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 10VDC | Low | 0.021 | 3.22 | 540@2Min | 2000 | Cylindrical | 8 X 7 | N/R | N/R | 7 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCJ1C221MCL4GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 2000h 105°C T/R Automotive AEC-Q200
|
库存
485
从 $0.734 到 $1.93
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 20% | 16VDC | Low | 0.018 | 3890 | 704@2Min | 2000 | Cylindrical | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCJ1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R Automotive AEC-Q200
|
库存
428
从 $0.5906 到 $0.7205
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Low | 0.016 | 4.07 | 864@2Min | 2000 | Cylindrical | 8 X 12 | N/R | N/R | 12 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCK0J821MCO1GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 8mm) SMD 0.009 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
|
库存
500
从 $0.293 到 $0.3179
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 820uF | 20% | 6.3VDC | Ultra Low | 0.009 | 5 | 1550@2Min | 2000 | Cylindrical | 10 X 8 | N/R | N/R | 8(Max) | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCR1J680MCL1GS
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
库存
2,000
$1.222
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 68uF | 20% | 63VDC | Low | 0.028 | High Reliability|High Ripple Current | 2.8 | 128@2Min | 4000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |