Nichicon 电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCS0J101MCL1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 6mm) SMD 0.025 Ohm 2.4A 5000h 105°C T/R Automotive AEC-Q200
|
库存
890
从 $0.3632 到 $0.5447
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 6.3VDC | Standard | 0.025 | 2.4 | 126@2Min | 5000 | Cylindrical | 5 X 6 | N/R | N/R | 6(Max) | 5 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCS1C680MCL1GS
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.2A 5000h 105°C T/R Automotive AEC-Q200
|
库存
1,000
$0.5074
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 68uF | 20% | 16VDC | Standard | 0.03 | 2.2 | 218@2Min | 5000 | Cylindrical | 6.3 X 6 | N/R | N/R | 6(Max) | 6.3 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCS1A121MCL1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
库存
1,210
从 $0.40 到 $0.4085
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 120uF | 20% | 10VDC | Standard | 0.027 | 2.3 | 240@2Min | 5000 | Cylindrical | 6.3 X 6 | N/R | N/R | 6(Max) | 6.3 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCS1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.2A 5000h 105°C T/R Automotive AEC-Q200
|
从 $0.418 到 $0.4542
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 10VDC | Standard | 0.022 | 3.2 | 540@2Min | 5000 | Cylindrical | 8 X 7 | N/R | N/R | 7(Max) | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCV1D151MCL6GS
Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
库存
350
从 $1.31 到 $1.38
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 20VDC | Low | 0.028 | 2 | 600@2Min | 3000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCV1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 8mm) SMD 0.033 Ohm 1.9A 3000h 105°C T/R Automotive AEC-Q200
|
库存
431
$0.7987
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 20VDC | Low | 0.033 | 1.9 | 600@2Min | 3000 | Cylindrical | 10 X 8 | N/R | N/R | 8 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1J220MCL6GS
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 10mm) SMD 0.037 Ohm 1.7A 3000h 105°C T/R Automotive AEC-Q200
|
库存
500
从 $0.4362 到 $0.4733
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 22uF | 20% | 63VDC | Low | 0.037 | High Ripple Current|High Voltage|Long Life | 1.7 | 277@2Min | 3000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1H470MCL1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200
|
库存
343
从 $1.203 到 $2.934
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 20% | 50VDC | Low | 0.03 | 2200 | 470@2Min | 3000 | Cylindrical | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCV1H470MCL7GS
Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 10mm) SMD 0.029 Ohm 3.3A 3000h 105°C T/R Automotive AEC-Q200
|
库存
4,500
从 $1.1667 到 $1.193
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 20% | 50VDC | Low | 0.029 | 3.3 | 470@2Min | 3000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1V390MCL2GS
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 7mm) SMD 0.052 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200
|
库存
994
从 $0.784 到 $1.58
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 39uF | 20% | 35VDC | Low | 0.052 | 1.4 | 273@2Min | 3000 | Cylindrical | 8 X 7 | N/R | N/R | 7 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCX1V100MCL1GS
Cap Aluminum Polymer 10uF 35VDC 20%( 6.3 X 6mm) SMD 0.085 Ohm 0.8A 1500h 125°C T/R Automotive AEC-Q200
|
库存
933
从 $0.392 到 $0.786
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 10uF | 20% | 35VDC | Low | 0.085 | High Reliability|High Ripple Current|High Voltage|Long Life|Low ESR | 0.8 | 70@2Min | 1500 | Cylindrical | 6.3 X 6 | N/R | N/R | 6 | 6.3 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
PLF0J471MDO1
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.007 Ohm 5.5A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
9,000
$0.2528
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 6.3VDC | Ultra Low | 0.007 | 5.5 | 592@2Min | 2000 | Aluminum Cylindrical Can | 8 X 12 | 3.5 | Radial | 12 | 8 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF0J471MCO6
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
382
从 $0.285 到 $0.408
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 6.3VDC | Ultra Low | 0.007 | 5.2 | 592@2Min | 2000 | Aluminum Cylindrical Can | 8 X 9 | 3.5 | Radial | 9 | 8 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLX1V101MDL1
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Bulk Automotive AEC-Q200
|
库存
2
$2.633
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 35VDC | Low | 0.028 | 2.7 | 700@2Min | 3000 | 10 X 13 | 5 | Radial | 13 | 10 | Polar | Bulk | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RHA0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
|
从 $0.2547 到 $0.2706
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 6.3VDC | Low | 0.009 | 4.5 | 888@2Min | 2000 | Cylindrical | 8 X 6.7 | N/R | N/R | 6.7 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
RHA1C151MCN1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
库存
533
$0.3913
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 16VDC | Low | 0.022 | High Reliability|High Ripple Current|Long Life|Low ESR | 3.22 | 700@2Min | 2000 | Cylindrical | 8 X 6.7 | N/R | N/R | 6.7 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RHA1C271MCN1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.3A 2000h 105°C T/R
|
从 $0.5456 到 $0.592
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Low | 0.022 | 3.3 | 864@2Min | 2000 | Cylindrical | 8 X 6.7 | N/R | N/R | 6.7 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
RPS1C271MCN1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.7mm) SMD 0.014 Ohm 4.4A 2000h 105°C T/R
|
库存
495
从 $0.693 到 $1.90
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Low | 0.014 | High Reliability|High Ripple Current|Long Life|Low ESR | 4400 | 864@2Min | 2000 | Cylindrical | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
RHA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
|
库存
262
从 $0.2594 到 $0.4192
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | Low | 0.009 | High Reliability|High Ripple Current|Long Life|Low ESR | 4.5 | 700@2Min | 2000 | Cylindrical | 8 X 6.7 | N/R | N/R | 6.7 | 8 | Polar | Tape and Reel | 0.1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RNL1C122MDS1PX
Cap Aluminum Polymer 1200uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
库存
1,000
从 $0.3875 到 $0.4167
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1200uF | 20% | 16VDC | Low | 0.008 | 7.5 | 1920@2Min | 2000 | Aluminum Cylindrical Can | 8 X 20 | 3.5 | Radial | 20 | 8 | Polar | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||
RNL1C152MDS1PH
Cap Aluminum Polymer 1500uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8.1A 2000h 105°C
|
库存
500
从 $0.4426 到 $0.4576
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1500uF | 20% | 16VDC | Low | 0.008 | 8.1 | 2400@2Min | 2000 | Aluminum Cylindrical Can | 10 X 20 | 5 | Radial | 20 | 10 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RNL1C102MDS1PX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
库存
1,220
从 $1.5368 到 $1.5424
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 20% | 16VDC | Low | 0.008 | 7.5 | 1600@2Min | 2000 | Aluminum Cylindrical Can | 8 X 20 | 3.5 | Radial | 20 | 8 | Polar | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||
RNS1D101MDN1PH
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C Ammo
|
从 $0.3043 到 $0.3146
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 20VDC | Low | 0.015 | 4.5 | 300@2Min | 2000 | Aluminum Cylindrical Can | 10 X 12.5 | 5 | Radial | 12.5 | 10 | Polar | Ammo | 0.06 | No | No | No | No | EAR99 | No | ||||||||||||
RS80J471MDNASQPX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Ammo
|
库存
902
从 $0.3091 到 $0.3149
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 6.3VDC | Low | 0.008 | 5 | 740@2Min | 5000 | Aluminum Cylindrical Can | 6.3 X 8 | 2.5 | Radial | 8 | 6.3 | Polar | Ammo | 0.1 | No | No | No | No | EAR99 | No | ||||||||||||
RSA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105°C T/R
|
库存
842
从 $0.2176 到 $0.2361
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | Low | 0.014 | 3160 | 700@2Min | 2000 | Cylindrical | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No |