SANYO DENKI 电机
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Operating Torque - (N.m) | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF5421-8241PJ
Stepper Motors Square 24V 1.4A 0.47Ohm 28g.cm² 0.125N.m 0.72° 1Shaft
|
从 $45.78 到 $49.61
每个
|
SANYO DENKI | 步进电机 | 1.4 | 24 | 0.47 | 0.125 | 500 | 28g.cm² | 0.72 | Square | 5 | 5 | 1 | 0.37 | B | 31 | 35 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SF5422-8241PJ
Stepper Motors Square 24V 1.4A 0.55Ohm 45g.cm² 0.185N.m 0.72° 1Shaft
|
从 $42.34 到 $45.88
每个
|
SANYO DENKI | 步进电机 | 1.4 | 24 | 0.55 | 0.185 | 500 | 45g.cm² | 0.72 | Square | 5 | 5 | 1 | 0.66 | B | 31 | 41 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SF5423-8241PJ
Stepper Motors Square 24V 1.4A 0.65Ohm 56g.cm² 0.245N.m 0.72° 1Shaft
|
从 $50.03 到 $54.76
每个
|
SANYO DENKI | 步进电机 | 1.4 | 24 | 0.65 | 0.245 | 500 | 56g.cm² | 0.72 | Square | 5 | 5 | 1 | 0.75 | B | 31 | 49 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SH1421-5241
Stepper Motors Bipolar Square 24V 2A 0.85Ohm 0.24oz.in² 0.23 0.9° 1Shaft
|
从 $36.45 到 $39.80
每个
|
SANYO DENKI | 步进电机 | 2 | 24 | 0.85 | 0.23 | 400 | 0.24oz.in² | Bipolar | 0.9 | Square | 4 | 2 | 1 | 2.1 | B | 31 | 33 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SH2281-5631
Stepper Motors Bipolar Square 24V 0.5A 10.5Ohm 0.05oz.in² 0.07N.m 1.8° 2Shaft
|
从 $40.64 到 $44.37
每个
|
SANYO DENKI | 步进电机 | 0.5 | 24 | 10.5 | 0.07 | 200 | 0.05oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.2 | B | 23 | 32 | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
SH2285-5771
Stepper Motors Bipolar Square 24V 1A 3.75Ohm 0.12oz.in² 0.145N.m 1.8° 1Shaft
|
从 $52.20 到 $52.22
每个
|
SANYO DENKI | 步进电机 | 1 | 24 | 3.75 | 0.145 | 200 | 0.12oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 3.4 | B | 23 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SL5421-72XB41
Stepper Motors Square 24V 0.75A 1.9Ohm 0.72° 2Shaft
|
从 $766.63 到 $830.82
每个
|
SANYO DENKI | 步进电机 | 0.75 | 24 | 1.9 | 500 | 0.72 | Square | 5 | 5 | 2 | 2.3 | B | 31 | 117 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
SM2861-5052
Stepper Motors Bipolar Square 100V 2A 2.2Ohm 8.09oz.in² 3.3 1.8° 1Shaft
|
从 $133.22 到 $144.38
每个
|
SANYO DENKI | 步进电机 | 2 | 100 | 2.2 | 3.3 | 200 | 8.09oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 15 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM2862-5152
Stepper Motors Bipolar Square 4A 0.38Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft
|
从 $161.12 到 $174.61
每个
|
SANYO DENKI | 步进电机 | 4 | 0.38 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 6.4 | F | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SM2863-5052
Stepper Motors Bipolar Square 100V 2A 4Ohm 24.6oz.in² 9 1.8° 1Shaft
|
从 $155.73 到 $168.38
每个
|
SANYO DENKI | 步进电机 | 2 | 100 | 4 | 9 | 200 | 24.6oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 32 | B | 69.6 | 127 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SS2421-5041PJ
Stepper Motors Bipolar Square 3.5V 1A 3.5Ohm 15g.cm² 0.083N.m 1.8° 1Shaft
|
从 $45.32 到 $49.61
每个
|
SANYO DENKI | 步进电机 | 1 | 3.5 | 3.5 | 0.083 | 200 | 15g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 1.2 | B | 31 | 11.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SP2862-5260
Stepper Motors Bipolar Square 100V 6A 0.41Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft
|
从 $216.19 到 $233.75
每个
|
SANYO DENKI | 步进电机 | 6 | 100 | 0.41 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2.8 | B | 69.6 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SS2501-8040PJ
Stepper Motors Bipolar Square 4.5V 1A 4.5Ohm 26g.cm² 0.1N.m 1.8° 1Shaft
|
从 $52.76 到 $57.75
每个
|
SANYO DENKI | 步进电机 | 1 | 4.5 | 4.5 | 0.1 | 200 | 26g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2 | B | 41 | 11.4 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
103H7123-5740
Stepper Motors Bipolar Square 24V 2A 1.5Ohm 1.15oz.in² 1N.m 1.8° 1Shaft
|
$51.31
每个
|
SANYO DENKI | 步进电机 | 2 | 24 | 1.5 | 1 | 200 | 1.15oz.in² | Bipolar | 1.8 | Square | 6 | 2 | 1 | 7.5 | B | 47.14 | 53.8 | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
103H7123-5840
Stepper Motors Bipolar Square 24V 3A 0.7Ohm 1.15oz.in² 1N.m 1.8° 1Shaft
|
从 $52.84 到 $57.04
每个
|
SANYO DENKI | 步进电机 | 3 | 24 | 0.7 | 1 | 200 | 1.15oz.in² | Bipolar | 1.8 | Square | 6 | 2 | 1 | 3.5 | B | 47.14 | 53.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
103H5210-5214 Stepper Motors Bipolar Square 24V 1A 4.8Ohm 0.405oz.in² 0.51 1.8° 2Shaft |
库存
4
$67.98
每个
|
SANYO DENKI | 步进电机 | 1 | 24 | 4.8 | 0.51 | 200 | 0.405oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 9.5 | B | 31 | 48 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
103H5208-49V40 Stepper Motors Bipolar Square 24V 2A 1.27Ohm 0.306oz.in² 0.37 1.8° 1Shaft |
从 $2,521.10 到 $2,759.77
每个
|
SANYO DENKI | 步进电机 | 2 | 24 | 1.27 | 0.37 | 200 | 0.306oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2 | B | 31 | 39 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA06020FCP00M
Servo Motors AC Motor Square 200VAC 20A 200W 3000r/min 0.637N.m 2.7Ohm 1Shaft
|
从 $583.96 到 $639.24
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 20 | 200VAC | 2.7 | 200W | Motor Only | Square | 1 | 104.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
R2AA06010FXP00ME01
Servo Motors AC Motor Square 200VAC 100W 3000r/min 0.318 1Shaft
|
从 $513.60 到 $556.60
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 200VAC | 100W | 120.3g.cm² | Motor Only | Square | 1 | 58.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA06040FXK00M
Servo Motors AC Motor Square 200VAC 400W 3000r/min 1.27 1Shaft
|
从 $593.96 到 $650.20
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 200VAC | 400W | 415.3g.cm² | Motor Only | Square | 1 | 95.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA06040FCK00M
Servo Motors AC Motor Square 200VAC 400W 3000r/min 1.27 1Shaft
|
从 $745.87 到 $816.48
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 200VAC | 400W | 415.3g.cm² | Motor Only | Square | 1 | 123.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA13050DXP00M
Servo Motors AC Motor Square 200VAC 550W 2000r/min 2.6 1Shaft
|
从 $733.51 到 $786.98
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 200VAC | 550W | 3100g.cm² | Motor Only | Square | 1 | 103 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
PBM604FXE50
Stepper Motors Hybrid Square 48V 4.6oz.in² 1.9N.m 1Shaft
|
|
SANYO DENKI | 步进电机 | Hybrid | 48 | 1.9 | 4.6oz.in² | Square | 6 | 2 | 1 | B | 50 | 100.8 | EAR99 | |||||||||||||||||||
PBM604FXK30-M
Stepper Motors Hybrid Square 200V 4.6oz.in² 1.9 1Shaft
|
从 $191.16 到 $206.68
每个
|
SANYO DENKI | 步进电机 | Hybrid | 200 | 1.9 | 4.6oz.in² | Square | 6 | 2 | 1 | B | 50 | 100.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R2AA04003FXR00M
Servo Motors AC Motor Square 200VAC 30W 3000r/min 0.098 1Shaft
|
从 $553.03 到 $605.39
每个
|
SANYO DENKI | 伺服电机 | AC Motor | 200VAC | 30W | 28g.cm² | Motor Only | Square | 1 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No |