Semtech 调节二极管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRP-DATA-JANTXV1N4965US
Zener Diode Single 20V 5% 4.5Ohm 5000mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | Voltage Regulator | Single | 20 | 5% | 65 | 5000 | 2 | 237 | 4.5 | 5000 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JAN1N4963US
Zener Diode Single 16V 5% 3.5Ohm 5000mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JAN1N4479
Zener Diode Single 39V 5% 30Ohm 1500mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4962
Zener Diode Single 15V 5% 3.5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||||||||||||
GRP-DATA-JANTX1N4972
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4982US
Zener Diode Single 100V 5% 110Ohm 5000mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JAN1N4469US
Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4475
Zener Diode Single 27V 5% 18Ohm 1500mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JAN1N4474US
Zener Diode Single 24V 5% 16Ohm 1500mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
JANTX1N4986 Diode Zener Single 150V 5% 5000mW 2-Pin Bulk/T/R |
|
Semtech | 齐纳二极管 | Voltage Regulator | Single | 150 | 5% | 13000 | 8 | 5000 | 2 | 31.6 | 330 | 5000 | 2 | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANTX1N4480US
Zener Diode Single 43V 5% 40Ohm 1500mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4492US
Zener Diode Single 130V 5% 500Ohm 1500mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTXV1N4971
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTXV1N4471
Zener Diode Single 18V 5% 11Ohm 1500mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||||||||||||
GRP-DATA-JAN1N4976
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4470
Zener Diode Single 16V 5% 10Ohm 1500mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4970US
Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JAN1N4977
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4985
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | Voltage Regulator | Single | 130 | 5% | 11000 | 10 | 5000 | 2 | 36.6 | 190 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTXV1N4467
Zener Diode Single 12V 5% 7Ohm 1500mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||||||||||||
GRP-DATA-JANTXV1N4977
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4485US
Zener Diode Single 68V 5% 100Ohm 1500mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JAN1N4960US
Zener Diode Single 12V 5% 2.5Ohm 5000mW 2-Pin SMD
|
|
Semtech | 齐纳二极管 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTXV1N4958
Zener Diode Single 10V 5% 2Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||||||||||||
GRP-DATA-JANTX1N4954
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | 齐纳二极管 | Voltage Regulator | Single | 6.8 | 5% | 700 | 175 | 5000 | 150 | 700 | 1 | 5000 | No | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 |