Teledyne e2v 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | Number of ADCs | ADC Channels | Ethernet Interface Type | Process Technology | Ethernet Speed | USART | UART | SPI | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCX755BVZFU366LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 366MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
PC8572ELVZFAVNE Integrated Processor in 1023-pin PBGA Package |
|
Teledyne e2v | 微处理器 | Unknown | Unknown | Unknown | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||
PC8640DFGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 533MHz 1023-Pin FC-CBGA |
|
Teledyne e2v | 微处理器 | PowerPC PC86xx Processor | RISC | e600 | e600 | 2 | 0 | 32KB | 32 | 2 | No | 32KB | No | MII/RMII/GMII/RGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 0 | 0 | 0 | 4 | I2C/UART | 1023 | FC-CBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.2.a | No | |||||||||||||||||
PC8640DVGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA |
|
Teledyne e2v | 微处理器 | PowerPC PC86xx Processor | RISC | e600 | 2 | 0 | 32KB | 32 | 2 | No | 32KB | No | 0 | 2 | 0 | 0 | 0 | 0 | 25500 | I2C/UART | 1023 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991A1 | No | |||||||||||||||||||
TSPC603RMGS12LC
MPU PowerPC PID7t-603e Processor RISC 64bit 0.29um 266MHz 3.3V 255-Pin CI-CGA
|
|
Teledyne e2v | 微处理器 | PowerPC PID7t-603e Processor | RISC | PowerPC | 1 | 0 | 64 | 0 | No | No | 0.29um | 0 | 0 | 0 | 0 | 0 | 0 | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||
5962-8506401MQA MCU 8-bit CISC 3.3V/5V 40-Pin CDIP |
|
Teledyne e2v | Microcontrollers - MCUs | 80C31 | CISC | 12 | ROMLess | 12 | 0 | 8 | 128B | 0 | No | 0 | 1 | 0 | 0 | 0 | 0 | 1500 | UART | No | 40 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||
5962-8506401MXA MCU 8-bit CISC 4KB EPROM 3.3V/5V 44-Pin CLLCC |
|
Teledyne e2v | Microcontrollers - MCUs | 8XC51 | CISC | 33 | EPROM | 33 | 0 | 8 | 4KB | 128B | 0 | Yes | 0 | 1 | 0 | 0 | 0 | 0 | 1500 | UART | No | 44 | CLLCC | No | Yes | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||
PC7447AMGH1000NB
MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | PowerPC 7447A Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.13um | 0 | 0 | 0 | 0 | 0 | 0 | Unknown | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||
PC755BMGU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||
PC7448VGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.09um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||||||||||||||||||||
PC755CVGH400LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 400MHz 2.5V/3.3V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
PC8280MTPUQLDA MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA |
|
Teledyne e2v | 微处理器 | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 0 | 16KB | 32 | 0 | Yes | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||
PCX755BVZFU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
5962-9056401XA MCU 8-bit CISC 16KB EPROM 5V 40-Pin CDIP |
|
Teledyne e2v | Microcontrollers - MCUs | CISC | 12 | EPROM | 12 | 0 | 8 | 16KB | 256B | 0 | 32 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 1500 | No | 40 | CDIP | DIP | No | Yes | No | No | No | Yes | No | ||||||||||||||||||||
5962-9056402XA MCU 8-bit 8051 CISC 40-Pin PDIP |
|
Teledyne e2v | Microcontrollers - MCUs | CISC | 8051 | 8051 | 33 | ROMLess | 33 | 0 | 8 | 512B | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | PDIP | DIP | No | Yes | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
PC8270MTPUQLDA MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA |
|
Teledyne e2v | 微处理器 | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 0 | 16KB | 32 | 0 | Yes | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No |