Teledyne e2v Microcontroladores y Procesadores
83 Teledyne e2v Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Category | Instruction Set Architecture | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | Process Technology | USART | UART | SPI | I2S | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PC7457VGU933NC
MPU PowerPC MPC74xx Processor RISC 64bit 0.13um, CMOS 933MHz 1.5V/1.8V/2.5V 483-Pin CBGA
|
Existencias
6
$939.15
Por unidad
|
Teledyne e2v | Microprocesador | 483 | CBGA | BGA | No | No | No | No | No | 3A991.a.1 | No | |||||||||||||||||||||||||||||||||||
PC7448VGH1000ND MPU RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
PC755CCZF400LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 400MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocesador | 360 | FCBGA | BGA | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
PCX745BVZFU300LE
MPU RISC 32bit 0.22um 300MHz 2.5V/3.3V 255-Pin FCBGA
|
|
Teledyne e2v | Microprocesador | 255 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||
PCX755BMZFU366LE MPU PowerPC 755 Processor RISC 32bit 0.22um 366MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | Microprocesador | 360 | FCBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||
5962-8506401MQA MCU 8-bit CISC 3.3V/5V 40-Pin CDIP |
|
Teledyne e2v | Microcontrollers - MCUs | No | 40 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||
5962-8506401MXA MCU 8-bit CISC 4KB EPROM 3.3V/5V 44-Pin CLLCC |
|
Teledyne e2v | Microcontrollers - MCUs | No | 44 | CLLCC | No | Yes | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||
PC755CVGH400LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 400MHz 2.5V/3.3V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||
PC7448VGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
PC755CCZF350LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocesador | 360 | FCBGA | BGA | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
5962-9056401XA MCU 8-bit CISC 16KB EPROM 5V 40-Pin CDIP |
|
Teledyne e2v | Microcontrollers - MCUs | No | 40 | CDIP | DIP | No | Yes | No | No | No | Yes | No | ||||||||||||||||||||||||||||||||||
PC8640DVGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA |
|
Teledyne e2v | Microprocesador | 1023 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991A1 | No | ||||||||||||||||||||||||||||||||||
PC755BVGU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocesador | 360 | CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||
PCX755BVZFU366LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 366MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocesador | 360 | FCBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||
PC755BMGU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocesador | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||
5962-9056402XA MCU 8-bit 8051 CISC 40-Pin PDIP |
|
Teledyne e2v | Microcontrollers - MCUs | No | 40 | PDIP | DIP | No | Yes | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
PC7447AVGH1167NB MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1.167GHz 1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
PC8640DFGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 533MHz 1023-Pin FC-CBGA |
|
Teledyne e2v | Microprocesador | 1023 | FC-CBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.2.a | No | ||||||||||||||||||||||||||||||||||
TSPC603RMGS12LC
MPU PowerPC PID7t-603e Processor RISC 64bit 0.29um 266MHz 3.3V 255-Pin CI-CGA
|
|
Teledyne e2v | Microprocesador | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||
PC7447AMGH1000NB
MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | Unknown | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||
PC7447AVGH1000NB MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
PC5674FF3FZPY2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA Automotive AEC-Q100
|
|
Teledyne e2v | Microcontrollers - MCUs | 516 | TE-PBGA | BGA | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2.a | No | ||||||||||||||||||||||||||||||||||||
PC8572ELVZFAVNE Integrated Processor in 1023-pin PBGA Package |
|
Teledyne e2v | Microprocesador | Unknown | Unknown | Unknown | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||
PC755BMGSU300LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CI-CGA
|
|
Teledyne e2v | Microprocesador | 360 | CI-CGA | CGA | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||||||||
PC7448FGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001A2A | No |