TT Electronics / Semelab 射频 MOSFETs
型号 | 价格 | 库存 | 供应商 | 类别 | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D2007UK Trans RF MOSFET 70V 2A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | 1 | 70 | ±20 | 2 | 20(Max)@0V | 29000 | 5 | 13(Min) | 500 | DMOS | 4 | Case DA | No | No | No | No | No | EAR99 | No | No | |||||||||
D2006UK Trans RF MOSFET 65V 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 36(Max)@0V | 70000 | 13(Min) | 2000 | DMOS | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | ||||||||||
D2021UK Trans RF MOSFET 65V 3A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain Dual Gate Quad Source | 1 | 65 | ±20 | 7 | 3 | 36(Max)@0V | 17500 | 7.5 | 13(Min) | 0 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||
D2022UK Trans RF MOSFET 65V 5A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 5 | 60(Max)@28V | 125000 | 13(Min) | 50 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | 5A991g. | No | No | ||||||||
D2020UK Trans RF MOSFET 65V 2A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 65 | ±20 | 5 | 2 | 24(Max)@0V | 30000 | 5 | 13(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||||
D2202UK Trans RF MOSFET N-CH 40V 4A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 4 | 24(Max)@0V | 29000 | 10(Min) | 1 | 2000 | DMOS | 3 | Case DP | No | No | No | No | No | 5A991g. | No | No | ||||||
D2203UK Trans RF MOSFET N-CH 40V 2A 5-Pin Case DQ |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 40 | ±20 | 2 | 12(Max)@12.5V | 35000 | 5 | 10(Min) | 1 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||
D2089UK Trans RF MOSFET N-CH 65V 1A 4-Pin Case E-16 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | N | 1 | 65 | ±20 | 1 | 12(Max)@0V | 4000 | 0.75(Min) | 0 | 2000 | DMOS | 4 | Case E-16 | Case E-16 | No | No | No | No | No | EAR99 | No | No | |||||||
D2229UK Trans RF MOSFET 40V 2A 8-Pin Case F-0127 |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 2 | 12(Max)@0V | 17500 | 2.5 | 10(Min) | 1 | 2000 | DMOS | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | ||||||||
D2241UK RF MOSFET, RF VDMOS Power |
|
Semelab | 射频 MOSFETs | No | ||||||||||||||||||||||||||||||
D2230UK Trans RF MOSFET 40V 4A 8-Pin Case F-0127 |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | 2 | 40 | ±20 | 4 | 24(Max)@0V | 17500 | 5 | 10(Min) | 1 | 2000 | DMOS | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | ||||||||
D1022UK Trans RF MOSFET N-CH 70V 15A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 15 | 180(Max)@28V | 292000 | 100 | 10(Min) | 1 | 500 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||
D1020UK.08 Trans RF MOSFET N-CH 70V 25A 5-Pin Case DR |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 25 | 300(Max)@28V | 389000 | 150 | 10(Min) | 1 | 500 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1024UK Trans RF FET N-CH 70V 5A 8-Pin Case DD |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 60(Max)@28V | 100000 | 13(Min) | 1 | 500 | DMOS | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | ||||||
D1021UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 20 | 240(Max)@28V | 35000 | 125 | 13(Min) | 1 | 400 | DMOS | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | ||||||
D2213UK Trans RF MOSFET N-CH 40V 8A 5-Pin Case DK |
|
Semelab | 射频 MOSFETs | Si | Dual Common Source | Enhancement | N | 2 | 40 | ±20 | 8 | 48(Max)@0V | 83000 | 20 | 10(Min) | 1 | 2000 | DMOS | 5 | Case DK | No | No | No | No | No | 5A991g. | No | No | ||||||
D2214UK Trans RF MOSFET N-CH 40V 8A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 8 | 48(Max)@0V | 42000 | 10(Min) | 0 | 1000 | DMOS | 3 | Case DP | Module | No | No | No | No | No | EAR99 | No | No | |||||
D2201UK Trans RF MOSFET N-CH 40V 2A 3-Pin Case DP |
|
Semelab | 射频 MOSFETs | Si | Single | Enhancement | N | 1 | 40 | ±20 | 2 | 12(Max)@0V | 17500 | 2.5 | 10(Min) | 1 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D5006UK Trans RF FET 125V 21A 6-Pin Case DV |
|
Semelab | 射频 MOSFETs | Si | Single Quad Source | 1 | 125 | ±20 | 7 | 21 | 420(Max)@50V | 220000 | 13(Min) | 1 | 200 | DMOS | 6 | Case DV | No | No | No | No | No | EAR99 | No | No | ||||||||
D2282UK.F Trans RF MOSFET N-CH 40V 0.4A 4-Pin(3+Tab) SOT-223 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 40 | ±20 | 0.4 | 12(Max)@0V | 2000 | 0.75 | 8(Min) | 0 | 2500 | DMOS | EAR99 | No | No | |||||||||||||
D5017UK Trans RF MOSFET N-CH 125V 18A 4-Pin Case DM |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | Enhancement | N | 2 | 125 | ±20 | 18 | 360(Max)@50V | 220000 | 150 | 10(Min) | 1 | 175 | DMOS | 4 | Case DM | No | No | No | No | No | EAR99 | No | No | ||||||
D2219UK Trans RF MOSFET N-CH 40V 2A 8-Pin SO |
|
Semelab | 射频 MOSFETs | Si | Dual Quad Source | Enhancement | N | 2 | 40 | ±20 | 2 | 12(Max)@0V | 17500 | 2.5 | 10(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
D2081UK.F Gold Metallized Multi Purpose Silicon Dmos RF Fet |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 65 | ±20 | 0.2 | 12(Max)@0V | 2000 | 0.75 | 11(Min) | 0 | 2500 | DMOS | 4 | SOT-223 | No | No | No | No | EAR99 | No | No | |||||||
D2081UK.FTR Trans RF MOSFET N-CH 65V 0.2A 4-Pin(3+Tab) SOT-223 |
|
Semelab | 射频 MOSFETs | Si | Single Dual Drain | Enhancement | N | 1 | 65 | ±20 | 0.2 | 12(Max)@0V | 2000 | 0.75 | 11(Min) | 0 | 2500 | DMOS | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
D5002UK Trans RF MOSFET N-CH 125V 6A 4-Pin Case DA |
|
Semelab | 射频 MOSFETs | Si | Single Dual Source | Enhancement | N | 1 | 125 | ±20 | 6 | 120(Max)@50V | 87000 | 40 | 16(Min) | 1 | 175 | DMOS | 4 | Case DA | No | No | No | No | No | EAR99 | No | No |