4 to 18V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX5068 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Cell Basestation
- DSL Modem
- Industrial
- Optical Networking
- Servers
- SLIC Line Card
- VoIP Handset
说明
- Resonant-Reset Forward Converter With an Input Range of Ground to -48VOUT (36V to 56V) and Output Range 4V to 18V Operating at 500kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 56 V
-
Output Voltage4 to 18 V
-
Output Current0.4 A
-
TopologyForward
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431CDBVRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431CDBVRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
MAX9010EXT+T | Analog Devices | Linear Comparators | Comparator Single 5.5V 6-Pin SC-70 T/R | 买入 | |
|
PS9121-F3-AX | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R | 买入 | |
|
PS9121-F4-A | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R | 买入 | |
|
MAX5048AATT+ | Analog Devices | Gate and Power Drivers | Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin TDFN EP T/R | 买入 | |
|
PS9121-AX | Renesas Electronics | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Tape | 买入 | |
|
TL431CDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
MAX8515AEXK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | 买入 | |
|
MAX8515EXK+T | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | 买入 | |
|
MAX8515AEZK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin TSOT-23 T/R | 买入 | |
|
MAX5048AAUT+T | Analog Devices | Gate and Power Drivers | Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R | 买入 |