65W, 17.5 to 18.5V AC to DC Single Output Power Supply for AC to DC Power Supply
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Power Supply
- Battery Charger
- LCD Monitor
- LCD TV
- PDP TV
- Power Supplies
- Set-Top Box
说明
- UCC28600 evaluation module, (UCC28600EVM-65 W), is a 65-W off-line quasi-resonant flyback converter providing an 18-V regulated output at 3.6 A of load current, operating from a universal ac input between 85 VAC and 265 VAC with a frequency range of 47 Hz to 63 Hz
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage17.5 to 18.5 V
-
Output Current3.61 A
-
Output Power65 W
-
Efficiency88.4 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CNY17-1X007 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD | 买入 | |
|
TL431CLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
TL431CLPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431CLP-Z | Texas Instruments | Voltage References | ADJUSTABLE PRECISION SHUNT REGULATORS | 买入 | |
|
CNY17-1X007T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 买入 | |
|
TL431CLP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 买入 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 |