AD8051AR-EBZ, Evaluation Board for AD8051ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package
使用 Analog Devices 的 AD8051ARZ 的参考设计
Image
1 / 1
依据最终产品
- CD/DVD Player
- Consumer Electronics
- Industrial
- Video and Imaging
说明
- AD8051AR-EBZ, Evaluation Board for AD8051ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
主要特色
-
Number of SuppliesDual