ADS4222EVM, Evaluation Board for ADS4222 device, dual channel 12-bit 65 MSPS analog to digital converter
使用 Texas Instruments 的 ADS4222IRGC 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Software Defined Radio
- Wireless Infrastructure
说明
- ADS4222EVM, Evaluation Board that allows designers to evaluate the performance of ADS4222 device, an extremely low power dual channel 12-bit 65 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4222 under a variety of clock, input and supply conditions. The ADS4222EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4222. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels2CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62590DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 买入 | |
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
TPS79618DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
ADS4222IRGCR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R | 买入 | |
|
ADS4222IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R | 买入 |