TIDA-00113, Driving GSPS ADCs in Single-Channel or Dual-Channel Mode for High Bandwidth Applications
使用 Texas Instruments 的 ADC12D1800RF 的参考设计
Image
1 / 4
依据最终产品
- Communications and Telecom
- Data Acquisition System
- Radar System
- Set-Top Box
- Software Defined Radio
说明
- TIDA-00113, Driving GSPS ADCs in Single-Channel or Dual-Channel Mode for High Bandwidth Applications. This design is intended to help the system designer in understanding tradeoffs and optimizing implementation for driving the Giga-Sample-Per-Second ADC with Balun configurations for wideband applications. The tradeoffs considered include Balun construction, insertion loss, dynamic performance, configurability, and ease of implementation. Topology and layout play a critical role in optimizing system performance, which is why these designs can help to reduce designs cycles
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate3.6G SPS
-
Number of Channels2CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADC12D1800RFIUT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Folding/Interpolating 3.6Gsps 12-bit Parallel 292-Pin BGA Tray | 买入 | |
|
ADC12D1800RFIUT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Folding/Interpolating 3.6Gsps 12-bit Parallel 292-Pin BGA Tray | 买入 | |
|
ADC12D1800RFIUT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Folding/Interpolating 3.6Gsps 12-bit Parallel 292-Pin BGA Tray | 买入 |