ADS61B29EVM, Evaluation Board for ADS61B29 device, 12-bit 250 MSPS analog to digital converter
使用 Texas Instruments 的 ADS61B29 的参考设计
Image
1 / 6
依据最终产品
- High-Definition TV
- Measurement Instruments
- Medical Imaging
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
说明
- ADS61B29EVM, Evaluation Board that allows designers to evaluate the performance of ADS61B29 device, a low power 12-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS61B29 under a variety of clock, input and supply conditions. The ADS61B29EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS61B29. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate250M SPS
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS79501DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS5420DRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC T/R | 买入 | |
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
TPS5420D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
TPS79501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
93C66B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 5V 8-Pin TSSOP Tube | 买入 | |
|
TPS5420DG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 |