ADZS-BF592-EZLITE, ADSP-BF592 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-BF592KCPZ 的参考设计
Image
1 / 8
依据最终产品
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
说明
- ADZS-BF592-EZLITE, ADSP-BF592 EZ-KIT Lite, low-cost, low-power consumption Evaluation System for the Blackfin processors. Blackfin processors embody a type of embedded processor designed specifically to meet the computational demands and power constraints of today's embedded audio, video, and communications applications. They deliver breakthrough signal-processing performance and power efficiency within a reduced instruction set computing (RISC) programming model. Blackfin processors support a media instruction set computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing (DSP) characteristics. Blackfin processors deliver signal-processing performance in a microprocessor-like environment
主要特色
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |
|
ADM13305-4ARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |
|
AD8619ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R | 买入 | |
|
ADP121-AUJZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 买入 | |
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP2291ARMZ-R7 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 1500mA 4.2V 8-Pin MSOP T/R | 买入 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
AD8619ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube | 买入 | |
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 |