Analog-to-Analog Isolator Using an AD7400A Isolated Sigma-Delta Modulator, ADuM5000 Isolated DC to DC Converter
使用 Analog Devices 的 AD7400A 的参考设计
Image
1 / 1
相关文件
- ADuM5000ARWZ CAD/Foot Print
- ADP3301AR-2.7 Multisim SPICE
- ADP3301AR-2.7 CAD/Foot Print
- adp3301ar-3.3 CAD symbol
- ADP3301AR-3-REEL CAD/Foot Print
- ADP3301ARZ-3.3-RL CAD/Foot Print
- AD8646ARMZ CAD/Foot Print
- ADP3301AR-5-REEL CAD/Foot Print
- ADP3301ARZ-3.3 CAD/Foot Print
- AD7400AYRWZ CAD/Foot Print
- adp3301ar-2.7 CAD symbol
- ADP3301AR-5 Multisim SPICE
- ADP3301ARZ-2.7 CAD/Foot Print
- ADP3301ARZ-5-REEL CAD/Foot Print
- ADUM5000ARWZ-RL CAD/Foot Print
- ADP3301AR-2.7-REEL CAD/Foot Print
- ADP3301AR-3.2 Multisim SPICE
- ADP3301ARZ-3-REEL CAD/Foot Print
- AD7400AYRWZ-RL CAD/Foot Print
- adp3301ar-3 CAD symbol
- ADP3301AR-3.2 CAD/Foot Print
- adp3301ar-3.2 CAD symbol
- ADP3301AR-3.3 Multisim SPICE
- ADP3301ARZ-3.2 CAD/Foot Print
- ADP3301ARZ-5 CAD/Foot Print
- ADP121-AUJZ12R7 CAD/Foot Print
- ADP3301AR-3.2-REEL CAD/Foot Print
- ADP3301AR-5 CAD/Foot Print
- adp3301ar-5 CAD symbol
- AD8646ARZ CAD/Foot Print
依据最终产品
- Motion Motor Control
说明
- A Novel Analog-to-Analog Isolator Using an AD7400A Isolated Sigma-Delta Modulator, ADuM5000 Isolated DC to DC Converter, and Active Filter
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate10M SPS
Featured Parts (31)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8646WARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
AD8646ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADUM5000ARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R | 买入 | |
|
AD8646ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
ADP121-ACBZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADUM5000WARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube | 买入 | |
|
ADUM5000WARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W T/R | 买入 | |
|
AD8646ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube | 买入 | |
|
ADP121-AUJZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-AUJZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 买入 |