Application Circuit for the ATA6629/ATA6631 LIN Transceiver Board
使用 Microchip Technology 的 ATA6623 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Application Circuit for the ATA6629/ATA6631 (ATA6629-EK, ATA6631-EK) Board is designed to give users a quick start using these ICs and prototyping and testing new LIN designs the ATA6631 is a fully integrated LIN transceiver in compliance with LIN specification 2.0, 2.1 and SAEJ2602-2 with a 5V/85mA low drop voltage regulator. The ATA6629 is identical, but the output voltage of the regulator is 3.3V instead of 5V
主要特色
-
Communication StandardLIN 2.0|LIN 2.1|SAE J2602-2
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATA6625-GAQW | Microchip Technology | LIN Transceivers | LIN Transceiver with Integrated Vreg 5V 20kBd Automotive AEC-Q100 8-Pin SO T/R | 买入 | |
|
ATA6631-GAQW | Microchip Technology | LIN Transceivers | LIN Transceiver with Integrated Vreg 5V 20kBd Automotive AEC-Q100 8-Pin SO T/R | 买入 | |
|
ATA6625-GBQW | Microchip Technology | LIN Transceivers | LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
ATA6629-GAQW | Microchip Technology | LIN Transceivers | LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin SO T/R | 买入 |