ATA6664-EK, Development Board for the ATA6664 LIN Transceiver
使用 Microchip Technology 的 ATA6664 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
说明
- ATA6664-EK, Development Board for the ATA6664 is designed to give users a quick start using these ICs and prototyping and testing new designs. The ATA6664 is a fully integrated LIN transceiver complying with the LIN 2.0, 2.1 specification and SAEJ2602-2. The devices are nearly identical, the only difference is that the TXD dominant timeout-timer is disabled at the ATA6664 so this device is able to send a static low signal on the LIN bus
主要特色
-
Communication StandardLIN 2.0|LIN 2.1|SAE J2602-2
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATA6664-GAQW | Microchip Technology | LIN Transceivers | LIN Transceiver 20kBd 8-Pin SO T/R Automotive AEC-Q100 | 买入 |