ATAB663211A-V1.2, Development Board for the ATA663211 LIN Transceiver
使用 Microchip Technology 的 ATA663211 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
说明
- ATAB663211A-V1.2, Development Board for the ATA663211 is designed to give users a quick start using these ICs and prototyping and testing new designs. The ATA663211 is a fully integrated LIN transceiver complying with the LIN 2.0, 2.1, 2.2, 2.2A specification and SAEJ2602-2. The IC is the interface between the LIN protocol handler and the physical layer and is designed to handle the low-speed data communication in vehicles for example in convenience electronics. Improved slope control on the LIN bus ensures secure data communication of up to 20k Baud
主要特色
-
Communication StandardLIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602-2
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATA663211-GAQW | Microchip Technology | LIN Transceivers | IC TXRX LIN BUS REG/LIN 8SOIC Automotive AEC-Q100 | 买入 | |
|
ATA663211-GBQW | Microchip Technology | LIN Transceivers | IC TXRX LIN BUS REG/LIN SBC 8DFN Automotive AEC-Q100 | 买入 |