BeMicro CV-A9, Development Board based on 5CEFA9F23C8N Low-Cost FPGA Cyclone V E, perfect Platform for small footprint Embedded Applications
使用 Arrow Development Tools 的 EP4CE22F17C7 的参考设计
Image
1 / 10
依据最终产品
- Automotive and Transportation
- Industrial
- Wireless
说明
- BeMicro CV-A9, FPGA Development Kit features the 5CEFA9F23C8N low-cost 28 nm FPGA Cyclone V E device. The BeMicro CV-A9 includes an on chip, a Hardened Memory Controller (connected to an on-board 64Mx16 Micron DDR3), variable precision DSP blocks, block memory, PLL's and plenty of logic to support your development. The CV-A9 with 301K Logic Elements, over 12Mbits of on-chip RAM and 684 variable precision DSP blocks, is ideally suited for the most demanding, cost, space or power sensitive applications
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone V E
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
5CEFA9F23C8NFA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 301000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
5CEFA2F23C8NQS | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
5CEFA9F23C8NQS | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 301000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
5CEFA2F23C8N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
5CEFA9F23C8N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 301000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
EP4CE22F17C7 | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray | 买入 | |
|
EP4CE22F17C7N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray | 买入 |