SoCKit Development Kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA
使用 Arrow Development Tools 的 5CSXFC6D6F31C8-N 的参考设计
Image
1 / 34
说明
- SoCKit Development Kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. SoC integrates an ARM-based hard processor system (HPS) consisting of processor peripherals and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The SoCKit development board includes hardware such as high-speed DDR3 memory, video and audio capabilities, Ethernet networking and much more
主要特色
-
Embedded System TypeSoC
-
Family NameCyclone V SX
-
Core ProcessorARM Cortex-A9
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74HC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
SN74AVC1T45DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 | |
|
ADM812SARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
KSZ9021RNI | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray | 买入 | |
|
LT3085IDCB#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
LTC3608EWKG#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A 52-Pin QFN EP T/R | 买入 | |
|
LT3080EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | 买入 | |
|
SN74AVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 | |
|
TS3A5018DGVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin TVSOP T/R | 买入 | |
|
ADV7123KSTZ140-RL | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 10-bit 48-Pin LQFP T/R | 买入 | |
|
LTC3025EDC#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
TPS2553DRVT-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R | 买入 |