DECA, Development Kit based on the 10M50DAF484C6GES MAX 10 FPGA
使用 Arrow Development Tools 的 10M50DAF484C6GES 的参考设计
Image
1 / 27
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Consumer Electronics
- Industrial
说明
- DECA, Development Kit presents a robust hardware design platform built around the 10M50DAF484C6GES MAX10 FPGA, which is the industry's first single chip, non-volatile programmable logic devices (PLDs) to integrate the optimal set of system components. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power FPGA system. Providing internally stored dual images with self-configuration, comprehensive design protection features, integrated ADCs and hardware to implement the Nios II 32-bit microcontroller IP, MAX10 devices are ideal solution for system management, I/O expansion, communication control planes, industrial, automotive and consumer applications. the DECA development board is equipped with high-speed DDR3 memory, video and audio capabilities, Ethernet networking and much more that promise many exciting applications
主要特色
-
Embedded System TypeFPGA
-
Family NameMax10
Featured Parts (19)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LSF0108RKSR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 买入 | |
|
TPS22912CYZVR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.061Ohm 4-Pin DSBGA T/R | 买入 | |
|
CY8CMBR3102-SX1I | Infineon Technologies AG | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube | 买入 | |
|
OPA1612AIDR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC T/R | 买入 | |
|
SN74AVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 | |
|
INA159AIDGKR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R | 买入 | |
|
TUSB1210BRHBT | Texas Instruments | USB Transceivers | USB Transceiver 1TR 480Mbps 32-Pin VQFN EP T/R | 买入 | |
|
ADV7513BSWZ | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 64-Pin LQFP EP Tray | 买入 | |
|
TPS22910AYZVR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.061Ohm 4-Pin DSBGA T/R | 买入 | |
|
74AVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 | |
|
DP83620SQ/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R | 买入 | |
|
TPS2553DRVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.1Ohm 6-Pin WSON EP T/R | 买入 |