DC975A, Demonstration Board using LT3482 fixed frequency current mode step-up DC-DC converter
使用 Analog Devices 的 LT3482EUD#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Optical Networking
- Opticals
说明
- DC975A, Demonstration Board using LT3482 fixed frequency current mode step-up DC-DC converter. This demo circuit is designed to convert a 3V-12V source to 80V at 2mA. The circuit runs at 1.1MHz but can be easily programmed to run at 650KHz (inductor and other components might need to change for such case). The LT3482 features a 48V, 260mA switch, integrated Schottky diodes and a high side current monitor which provides a current proportional to the APD current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 12 V
-
Output Voltage80 V
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3482EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP Tube | 买入 |