LT1930A, Fiber Optic Communication Systems Benefit from Tiny, Low Noise Avalanche Photodiode Bias Supply
使用 Analog Devices 的 LT1930A 的参考设计
Image
1 / 1
依据最终产品
- Optical Networking
说明
- LT1930A-Based Boost Regulator Produces 30V to 90V for Avalanche Photodiode Bias Supplies with Only 200mVP-P Noise. The DAC, driven from a processor, adjusts the output from 30V to 90V to compensate for temperature dependent APD gain fluctuations
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 6.3 V
-
Output Voltage30 to 90 V
-
TopologyBoost
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1930AES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 | 买入 | |
|
LT1930AES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1930AES5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1930AES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1930AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1930AES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1930AES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 买入 |