Design Circuit based on LT3023, Noise bypassing slows Start-Up, allows Outputs to Track
使用 Analog Devices 的 LT3023 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Digital Camera
说明
- Design Circuit based on LT3023, Noise bypassing slows Start-Up, allows Outputs to Track. This circuit shows LT3023, Dual Regulators Offer Flexibility with Independent shut-down Control and Adjustable Start-Up Timing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 20 V
-
Output Voltage2.5|3.3 V
-
Output Current0.1@2.5V|0.1@3.3V A
-
TopologyLDO
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3023EDD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP | 买入 | |
|
LT3023IDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | 买入 | |
|
LT3023EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | 买入 | |
|
LT3023EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | 买入 | |
|
LT3023IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | 买入 | |
|
LT3023EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | 买入 | |
|
LT3023IDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 买入 | |
|
LT3023EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 买入 | |
|
LT3023IDD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP | 买入 | |
|
LT3023IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | 买入 |