EPU672xS, Altera Cyclone V Board is a compact, cost-effective and powerful platform for developing high performance network and control Applications
使用 Embedded Planet 的 5CEFA9U27 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Industrial Control
- Industrial Imaging
- Industrial Networking
- Instrumentation and Measurement
- Medical and Healthcare
说明
- EPU672xS, Altera Cyclone V Board is a compact, cost-effective and powerful platform for developing high performance network and control applications including imaging, industrial machine control, networking and medical device control. At the heart of the EPU672 is the Altera Cyclone V U672 device. The Cyclone V U672 device is a highly integrated FPGA/SoC combination that includes two ARM A9 cores at speeds of up to 800MHz, dual floating point units, Nand flash controller, DDR3 RAM controller, USB 2.0 host and device controllers and dual Gigabit Ethernet
主要特色
-
Embedded System TypeSBC
-
Family NameCyclone V
-
Core ProcessorARM Cortex-A9