EVAL-AD5246DBZ, Evaluation Board for AD5246 single channel, 128-position, digital potentiometer
使用 Analog Devices 的 AD5246BKSZ10-RL7 的参考设计
Image
1 / 4
依据最终产品
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
说明
- EVAL-AD5246DBZ, Evaluation Board for AD5246 single channel, 128-position, digital potentiometer. The AD5246 supports a single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with a superior low temperature coefficient performance. In addition, the AD5246 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. The EVAL-AD5246DBZ and EVAL-MB-LV-SDZ can operate in single-supply mode and incorporate an internal power supply from the USB
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
ADP3303ARZ-3.3REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
AD8618ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 买入 | |
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | 买入 | |
|
ADP3303ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube | 买入 | |
|
AD8652ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
AD8618ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 买入 | |
|
ADP3303ARZ-3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
AD8652ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
AD5246BKSZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R | 买入 |