EVAL-AD5516-3EBZ, Evaluation Board using AD5516-3, 16-Channel Serial Digital to Analog Converter
使用 Analog Devices 的 AD5516 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Low Cost Burn-in/TDBI Tester
- Optical Networking
说明
- EVAL-AD5516-3EBZ, Evaluation Board using AD5516-3, 16-Channel Serial Digital to Analog Converter. This device contains 16 voltage-output DACs. Each DAC is written to via an 18-bit write to the 3-wire serial interface. Channel selection is accomplished by address bits A3-A0. The AD5516-3 is available in a 74-lead LFBGA package. The AD5516-3 has an output voltage range of ± 10 V. This evaluation board contains an AD780 which is a pin programmable 3 V high precision bandgap reference
主要特色
-
DAC Resolution12 Bit
-
Number of Channels16CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD5516ABCZ-1 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray | 买入 | |
|
|
AD5516ABCZ-3 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray | 买入 | |