EVAL-AD5930EB, Evaluation Board for the 50MHz Clock Synthesizer for Wired Networking
使用 Analog Devices 的 AD5930 的参考设计
Image
1 / 3
相关文件
- ADG774BRQ-REEL CAD/Foot Print
- adg774brqz CAD symbol
- ADG774BRQZ-REEL7 CAD/Foot Print
- adg774brq CAD symbol
- ADG774BRQ-REEL7 CAD/Foot Print
- ADG774BRQZ-REEL CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- adp3303ar-3.3 CAD symbol
- ADG774BRQ CAD/Foot Print
- ADG774BRQZ CAD/Foot Print
- adg774brqz-reel CAD symbol
- adg774brqz-reel7 CAD symbol
- adg774brq-reel7 CAD symbol
- AD5930YRUZ CAD/Foot Print
- adg774brq-reel CAD symbol
依据最终产品
- Measurement Instruments
- Radar System
- Wired Networking
说明
- EVAL-AD5930EB, Evaluation Board for the 50MHz Clock Synthesizer for Wired Networking. Evaluation Board for the AD5930 Frequency Sweep/Burst Waveform Generator. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board off the USB port
主要特色
-
Operating Frequency50 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 | |
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 买入 | |
|
AD5930YRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube | 买入 | |
|
AD5930YRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R | 买入 | |
|
AD5930 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 20-Pin TSSOP | 买入 |