EVAL-ADF4208EB1, Evaluation Board for ADF4208 Dual Frequency, PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4208 的参考设计
Image
1 / 3
依据最终产品
- Test Equipment
- Wireless
- Wireless Base Station
- Wireless LAN
说明
- EVAL-ADF4208EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4208 Dual Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4208 synthesizer, a pc connector, and SMA connections for reference input, power supplies and RF and IF output. The board only requires an RF VCO and loop filter and an IF VCO and loop filter. A cable is included with the board to connect to a pc printer port. The package also contains windows software to allow easy programming of the synthesizer
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD7706BRZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube | 买入 | |
|
AD7706BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | 买入 | |
|
AD7706BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube | 买入 | |
|
AD7706BRZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R | 买入 | |
|
AD7706BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R | 买入 | |
|
AD7706BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADF4208BRUZ-R7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 2GHz-IN 20-Pin TSSOP T/R | 买入 | |
|
ADF4208BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 2GHz-IN 200MHz-OUT 20-Pin TSSOP Tube | 买入 | |
|
ADF4208BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 2GHz-IN 20-Pin TSSOP T/R | 买入 |