Extending the Dynamic Range of the ADL5513 1 to 4000MHz Logarithmic Detector Using the AD8368 Variable Gain Amplifier
使用 Analog Devices 的 ADL5513 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Instrumentation and Measurement
- Radar System
说明
- Extending the Dynamic Range of the ADL5513 1 to 4000MHz Logarithmic Detector Using the AD8368 Variable Gain Amplifier. This circuit provides a solution for increasing the dynamic range of the ADL5513 logarithmic detector. This is accomplished by adding an AD8368 variable gain amplifier (VGA) at the input of the ADL5513
主要特色
-
Operating Frequency1 to 4000 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8368ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP Tray | 买入 | |
|
AD8368ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP T/R | 买入 | |
|
ADL5513ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
ADL5513ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP Tray | 买入 | |
|
ADL5513ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP T/R | 买入 |