High Performance, 10-Bit to 16-Bit Resolver-to-Digital Converter based on AD2S1210
使用 Analog Devices 的 AD2S1210 的参考设计
Image
1 / 1
依据最终产品
- Avionics
- Building Automation
- Industrial Applications
- Motion Control
- Unmanned Systems
说明
- A complete high performance resolver-to-digital (RDC) circuit that accurately measures angular position and velocity in automotive, avionics, and critical industrial applications where high reliability is required over a wide temperature range. The circuit has an innovative resolver rotor driver circuit that has two modes of operation: high performance and low power. In the high performance state, the system operates on a single 12V supply and can supply 6.4 Vrms (18V p-p) to the resolver. In the low power state, the system operates on a single 6V supply and can supply 3.2 Vrms (9.2V p-p) to the resolver, with less than 100 mA of current consumption. Active filtering is provided in both the driver and receiver to minimize the effects of quantization noise
Featured Parts (29)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8692ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N Tube | 买入 | |
|
AD8692ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R | 买入 | |
|
AD8397ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N T/R | 买入 | |
|
AD8694ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin TSSOP Tube | 买入 | |
|
AD8694ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube | 买入 | |
|
AD8692ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R | 买入 | |
|
AD8692WARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
AD8694WARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP T/R | 买入 | |
|
AD8694ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin TSSOP T/R | 买入 | |
|
AD8397ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube | 买入 | |
|
AD8694WARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP Tube | 买入 | |
|
AD8694ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N T/R | 买入 |