IS31FL3199-DLS2-EB, Evaluation Board based on IS31FL3199 9-Ch. FxLED Driver
使用 Integrated Silicon Solution Inc 的 IS31FL3199 的参考设计
Image
1 / 2
依据最终产品
- Handheld Electronics
- Home Appliances
- Smart Phone
说明
- IS31FL3199-DLS2-EB, Evaluation Board for the IS31FL3199 is a 9-channel LED driver capable of operating in several different configurations. This board allows for simple demonstration and evaluation of IS31FL3199 performance. The IC is a constant current type driver, which features One-Shot Program Mode and Pulse-Width-Modulation. These features allow the chip to create unique RGB lighting effects. It has two modes of operation: (1) nine LEDs individually, or (2) three groups or RGB LEDs. A unique feature of the chip is its ability to perform RGB Breathing, which can be configured in One-Shot Programming. Another special function is its ability to synchronize with audio inputs and modulate the corresponding LED color and brightness
主要特色
-
Input Voltage3.5 to 5.5 V
-
Number of Derived Elements12