Lamp ballast for LED street lighting
使用 TDK 的 L6562AT 的参考设计
Image
1 / 1
依据最终产品
- Street LED Lighting
说明
- Lamp ballast for LED street lighting. The new reference design developed by TDK-EPC and STMicroelectronics consists of two stages: a front end power factor correction (PFC) stage with the L6562AT controller from STMicroelectronics and an LLC resonant converter based on the L6599AT power IC
主要特色
-
Input Voltage85 to 305 (AC) V
-
Output Voltage48 V
-
Output Current2.7 A
-
Output Power130 W
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SFH617A-2X009T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
L6599ATD | STMicroelectronics | PWM and Resonant Controllers | AC to DC Switching Converter Resonant Controller 500kHz Tube 16-Pin SO N | 买入 | |
|
L6599ATDTR | STMicroelectronics | PWM and Resonant Controllers | AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N | 买入 | |
|
SEA05LTR | STMicroelectronics | LED Drivers | LED Driver 500uA Supply Current 6-Pin SOT-23 T/R | 买入 | |
|
L6562ATD | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.03mA 8-Pin SO N Tube | 买入 | |
|
L6562ATDTR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.03mA 8-Pin SO N T/R | 买入 |