LT1376-5, Dual Output Regulator Uses Only One Inductor
使用 Analog Devices 的 LT1376 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Distributed Control System
- Portable Computers
说明
- Circuit shows LT1376, buck converter. This device uses special design techniques and high speed processing to create a 500kHz design that is much smaller and more efficient than previous monolithic circuits
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 25 V
-
Output Voltage-5|5 V
-
Output Current1.5 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (44)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1376IS8-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1376IS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 16-Pin SOIC N T/R | 买入 | |
|
LT1376HVCS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 16-Pin SOIC N T/R | 买入 | |
|
LT1376HVIS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 16-Pin SOIC N T/R | 买入 | |
|
LT1376HVIS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 16-Pin SOIC N Tube | 买入 | |
|
LT1376HVCS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1376CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 16-Pin SOIC N | 买入 | |
|
LT1376IS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1376IS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 16-Pin SOIC N | 买入 | |
|
LT1376HVIS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1376IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1376IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 8-Pin SOIC N | 买入 |