LT1619, 24W, 4.75V to 5.25V in, 48V/5A out supply
使用 Analog Devices 的 LT1619 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Distributed Control System
- Power Supplies
说明
- Circuit shows LT1619, 24W, 4.75V to 5.25V in, 48V/5A out supply. Although high current 5V sources are commonly available in many systems, lower input voltages generally mean higher input currents and lower efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage-48 V
-
Output Current5 A
-
Output Power24 W
-
Efficiency89 %
-
TopologyBoost
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 买入 | |
|
LT1619EMS8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP Tube | 买入 | |
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
LT1619EMS8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP | 买入 | |
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
LT1619ES8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N Tube | 买入 | |
|
LT1619EMS8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
LT1619ES8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 |