LT1619, 3.3V to 5V Step-Up Converter Rated for 2.2A
使用 Analog Devices 的 LT1619 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Distributed Control System
- Power Supplies
说明
- Circuit shows a 3.3V to 5V/2.2A boost supply using the LT1619. Low parts count, small size and high efficiency (greater than 90%) make it a perfect solution when a moderate amount of 5V power is required in a predominately 3.3V system
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current2.2 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1619ES8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
LT1619EMS8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 买入 | |
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
LT1619EMS8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP | 买入 | |
|
LT1619ES8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N Tube | 买入 | |
|
LT1619EMS8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP Tube | 买入 | |
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 |